01005 Power Inductors - SMD

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Series Packaging
Murata Electronics Power Inductors - SMD 5.1nH 360mA NONAUTO 59.565In Stock
Min.: 1
Mult.: 1
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 5.1 nH 3 % 360 mA 250 mOhms - 55 C + 125 C 16 7.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 5.1nH 360mA NONAUTO 58.500In Stock
Min.: 1
Mult.: 1
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 5.1 nH 5 % 360 mA 250 mOhms - 55 C + 125 C 16 7.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 6.2nH 260mA NONAUTO 59.795In Stock
Min.: 1
Mult.: 1
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 6.2 nH 5 % 260 mA 460 mOhms - 55 C + 125 C 16 7.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 6.8nH 260mA NONAUTO 52.541In Stock
Min.: 1
Mult.: 1
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 6.8 nH 3 % 260 mA 460 mOhms - 55 C + 125 C 16 7.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 7.5nH 240mA NONAUTO 59.758In Stock
Min.: 1
Mult.: 1
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 7.5 nH 3 % 240 mA 530 mOhms - 55 C + 125 C 16 7.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 7.5nH 240mA NONAUTO 59.500In Stock
Min.: 1
Mult.: 1
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 7.5 nH 5 % 240 mA 530 mOhms - 55 C + 125 C 16 7.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 8.2nH 230mA NONAUTO 29.650In Stock
Min.: 1
Mult.: 1
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 8.2 nH 5 % 230 mA 570 mOhms - 55 C + 125 C 16 7.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 9.1nH 230mA NONAUTO 58.148In Stock
Min.: 1
Mult.: 1
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 9.1 nH 3 % 230 mA 570 mOhms - 55 C + 125 C 16 5.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 2nH 600mA NONAUTO 41In Stock
Min.: 1
Mult.: 1
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 2 nH 0.2 nH 600 mA 90 mOhms - 55 C + 125 C 17 11.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 0.4nH 1A NONAUTO Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 400 pH 0.2 nH 1 A 30 mOhms - 55 C + 125 C 17 18 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel
Murata Electronics Power Inductors - SMD 0.5nH 1A NONAUTO Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 500 pH 0.2 nH 1 A 30 mOhms - 55 C + 125 C 17 18 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel
Murata Electronics Power Inductors - SMD 0.6nH 1A NONAUTO Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 600 pH 0.1 nH 1 A 30 mOhms - 55 C + 125 C 17 18 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 0.7nH 1A NONAUTO Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 700 pH 0.2 nH 1 A 30 mOhms - 55 C + 125 C 17 18 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel
Murata Electronics Power Inductors - SMD 0.8nH 1A NONAUTO Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 800 pH 0.2 nH 1 A 30 mOhms - 55 C + 125 C 17 16.6 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel
Murata Electronics Power Inductors - SMD 0.9nH 900mA NONAUTO Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 900 pH 0.2 nH 900 mA 40 mOhms - 55 C + 125 C 17 16.6 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel
Murata Electronics Power Inductors - SMD 11nH 220mA NONAUTO Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 11 nH 5 % 220 mA 650 mOhms - 55 C + 125 C 16 5.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel
Murata Electronics Power Inductors - SMD 12nH 220mA NONAUTO Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 12 nH 5 % 220 mA 650 mOhms - 55 C + 125 C 16 5.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel
Murata Electronics Power Inductors - SMD 13nH 200mA NONAUTO Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 13 nH 5 % 200 mA 750 mOhms - 55 C + 125 C 16 5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel
Murata Electronics Power Inductors - SMD 15nH 180mA NONAUTO Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 15 nH 5 % 180 mA 970 mOhms - 55 C + 125 C 16 5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel
Murata Electronics Power Inductors - SMD 16nH 170mA NONAUTO Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 16 nH 5 % 170 mA 1.08 Ohms - 55 C + 125 C 16 4.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel
Murata Electronics Power Inductors - SMD 18nH 170mA NONAUTO Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 18 nH 5 % 170 mA 1.08 Ohms - 55 C + 125 C 16 4.8 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 1nH 900mA NONAUTO Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 1 nH 0.2 nH 900 mA 40 mOhms - 55 C + 125 C 17 16.6 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 1.2nH 730mA NONAUTO Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 1.2 nH 0.2 nH 730 mA 60 mOhms - 55 C + 125 C 17 16.6 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel
Murata Electronics Power Inductors - SMD 1.4nH 730mA NONAUTO Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 1.4 nH 0.2 nH 730 mA 60 mOhms - 55 C + 125 C 17 13.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 1.5nH 730mA NONAUTO Non-Stocked Lead-Time 10 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Chip Inductor 01005 (0402 metric) Unshielded 1.5 nH 0.2 nH 730 mA 60 mOhms - 55 C + 125 C 17 13.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel