5.5 A Coupled Inductors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1260 2.4uH 13.5mOhm Strt 629In Stock
Min.: 1
Mult.: 1
: 500

WE-DD 2.4 uH 2.4 uH 20 % 5.5 A 17.5 mOhms 12.5 mm 12.5 mm 6.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors 2-IN-1 IND PACK 4.7UH 5.5A 39.6 MOHM SMD AEC-Q 244In Stock
Min.: 1
Mult.: 1
: 250

IHLD2525GG-A1 4.7 uH 20 % 5.5 A 39.6 mOhms 7.798 mm 7.264 mm 7.518 mm - 55 C + 155 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors 15uH 20% Dual Inductor Automotive Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 250
: 250

IHLD-3232HB-5A 15 uH 20 % 5.5 A 66.34 mOhms 9.754 mm 8.687 mm 9.144 mm - 55 C + 155 C Reel
TDK Coupled Inductors 3uH 20% 22mOhm AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 350

B82477D 20 % 5.5 A 22 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Coupled Inductors 3uH 20% 5.84A AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 350

B82477D4*M900 20 % 5.5 A 22 mOhms 12.5 mm 12.5 mm 8.5 mm - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Eaton Electronics Coupled Inductors 0.4uH 5.5A 0.005ohms Non-Stocked Lead-Time 18 Weeks
Min.: 1.100
Mult.: 1.100
: 1.100

CTX 400 nH 1.6 uH 20 % 5.5 A 5 mOhms Reel
Eaton Electronics Coupled Inductors 0.75uH 5.5A 0.006ohms Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 800
: 800

CTX 750 nH 3.01 uH 20 % 5.5 A 6 mOhms Reel
BI Technologies / TT Electronics Coupled Inductors 47uH 20% Non-Stocked
Min.: 1.800
Mult.: 300
: 300

HM78D 47 uH 188 uH 20 % 5.5 A 65 mOhms 12.5 mm 12.5 mm 10.5 mm - 40 C + 85 C Reel
BI Technologies / TT Electronics Coupled Inductors 39uH 20% SHLD SM COUPLED IND Non-Stocked
Min.: 3.000
Mult.: 500
: 500

HM78D 39 uH 156 uH 20 % 5.5 A 80 mOhms 12.5 mm 12.5 mm 8.05 mm - 40 C + 85 C Reel