700 mA Common Mode Chokes / Filters

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Laird Common Mode Chokes / Filters 470uH 750volts 0.2ohms 2.792In Stock
Min.: 1
Mult.: 1
: 1.500

CC PCB Mount SMD/SMT 1 Channel 470 uH 8.6 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 3.640In Stock
Min.: 1
Mult.: 1

B82731H Horizontal Mount Through Hole 2 Channel 27 mH 30 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 20 mm 15.5 mm Tray Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-SL 100uH 700mA DCR=100mOhms 5.562In Stock
Min.: 1
Mult.: 1
: 600

WE-SL PCB Mount SMD/SMT 1 Channel 100 uH 900 Ohms 700 mA 100 mOhms - 40 C + 125 C 12.7 mm 11 mm 5.75 mm Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 1.3mH .7A .38Ohms 116In Stock
Min.: 1
Mult.: 1
: 350

SBU9 PCB Mount SMD/SMT 1 Channel 1.3 mH 12.68 kOhms 700 mA 380 mOhms - 40 C + 125 C 18.2 mm 12.5 mm 9.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile
KEMET Common Mode Chokes / Filters 250VAC 0.7A 51mH 139In Stock
Min.: 1
Mult.: 1

SS26V PCB Mount Through Hole 1 Channel 51 mH 700 mA 1.4 Ohms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray AC Line Filters Standard Common Mode Filters

TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X4.7MH 0.7A 277In Stock
Min.: 1
Mult.: 1

B82720H PCB Mount Radial 1 Channel 4.7 mH - 30 %, + 50 % 700 mA 500 mOhms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Data Line Chokes Common Mode Choke, Ring Core
KEMET Common Mode Chokes / Filters 250V 0.7A 10uH 2.309In Stock
Min.: 1
Mult.: 1

SU-9VD Vertical Mount Through Hole 1 Channel 10 uH 700 mA 100 mOhms - 25 C + 120 C Tray 17 mm 11 mm 17 mm Tray Common Mode Chokes Line Filter


TE Connectivity / Schaffner Common Mode Chokes / Filters RC212-0.7-4M7 1.019In Stock
Min.: 1
Mult.: 1

RC PCB Mount Through Hole 1 Channel 4.7 mH - 30 %, + 50 % 700 mA 630 mOhms - 40 C + 125 C 7.4 mm x 15.3 mm x 17.6 mm 15.3 mm 7.4 mm 17.6 mm Common Mode Chokes Current Compensated Choke
Pulse Electronics FE2X10-3-3NL
Pulse Electronics Common Mode Chokes / Filters THT Supprssion Choke 10000uH .74Ohms 455In Stock
Min.: 1
Mult.: 1

FE2X Horizontal Mount Through Hole 1 Channel 10 mH 30 % 700 mA 740 mOhms 300 kHz - 40 C + 125 C 17.9 mm 17.9 mm 12.9 mm Tray Common Mode Chokes Current Compensated Choke
Triad Magnetics Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 47mH +30/-50% at 1KHZ, I = 0.7A MAX (NOTE: "-B" indicates BULK packaging). 22In Stock
Min.: 1
Mult.: 1

CMF PCB Mount Radial 1 Channel 47 mH - 30 %, + 50 % 700 mA 1.39 Ohms - 40 C + 105 C 24.5 mm 14.5 mm 13.5 mm Common Mode Chokes Common Mode Frame Choke
Bourns Common Mode Chokes / Filters Common mode choke 4.695In Stock
Min.: 1
Mult.: 1

CM1309 PCB Mount Through Hole 8.7 mH - 35 %, + 50 % 700 mA 215 mOhms 390 kHz - 40 C + 125 C 13 mm 9.2 mm 16 mm Tray Common Mode Chokes EMI Filter
TDK Common Mode Chokes / Filters Common-mode choke 470 uH, Single Pair Ethernet 10BASE-T1L 3.464In Stock
Min.: 1
Mult.: 1
: 1.500

RCM PCB Mount SMD/SMT 2 Channel 470 uH 30 % 700 mA 170 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Common Mode Chokes RCM Common Mode Choke
Murata Power Solutions Common Mode Chokes / Filters CMC 1.0mH, 0.7A SM toroid 880In Stock
1.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 1.000

5000A PCB Mount SMD/SMT 1 Channel 1 mH - 30 %, + 50 % 700 mA 360 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 1000uH .3Ohms LwPrf 3.882In Stock
Min.: 1
Mult.: 1
Max.: 6.400
: 1.600

PCB Mount SMD/SMT 1 Channel 1 mH - 30 %, + 50 % 700 mA 300 mOhms - 40 C + 85 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 5.955In Stock
Min.: 1
Mult.: 1

B82731M Vertical Mount Through Hole 1 Channel 27 mH - 30 %, + 50 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 47mH 0.7A -30%/+50% 24.5x14.5 Radial 2.330In Stock
Min.: 1
Mult.: 1

B82732F PCB Mount Through Hole 1 Channel 47 mH - 30 %, + 50 % 700 mA 1.26 Ohms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 470uH 700mA 30% 7.1x6mm SMD 3.255In Stock
Min.: 1
Mult.: 1
: 1.500

B82793C PCB Mount SMD/SMT 1 Channel 470 uH 30 % 700 mA 200 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
Murata Power Solutions Common Mode Chokes / Filters CMC 0.47mH, 0.7A SM toroid 2.883In Stock
Min.: 1
Mult.: 1
: 1.000

5000A PCB Mount SMD/SMT 1 Channel 470 uH - 30 %, + 50 % 700 mA 360 mOhms - 40 C + 125 C 7.3 mm 6 mm 4.8 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Choke Type XS 10mH .7A 350mOhm 2.517In Stock
Min.: 1
Mult.: 1

WE-CMB PCB Mount Through Hole 1 Channel 10 mH 30 % 700 mA 350 mOhms - 40 C + 125 C 15 mm 7.5 mm 18 mm Bulk Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 250VAC 0.7A 26mH 1.400In Stock
Min.: 1
Mult.: 1

SS21V Vertical Mount Through Hole 1 Channel 26 mH 700 mA 1.1 Ohms - 25 C + 120 C Tray 20.6 mm 16.8 mm 24.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 0.7A 1mH 4.736In Stock
Min.: 1
Mult.: 1
Max.: 4.000

SU-9V Vertical Mount Through Hole 1 Channel 1 mH 700 mA 600 mOhms - 25 C + 120 C Tray 17 mm 11 mm 17 mm Tray Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 10mH 0.7A 550mohms 2.393In Stock
5.760Expected 11/2/2026
Min.: 1
Mult.: 1

B82721K Vertical Mount Radial 1 Channel 10 mH 30 % 700 mA + 60 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
Laird Common Mode Chokes / Filters 1000uH 750volts 0.2ohms 2.322In Stock
Min.: 1
Mult.: 1
: 1.500

CC PCB Mount SMD/SMT 1 Channel 1 mH 4.25 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Murata Power Solutions Common Mode Chokes / Filters 1 MH 4In Stock
7.000On Order
Min.: 1
Mult.: 1
: 1.000

5000 PCB Mount SMD/SMT 1 Channel 1 mH - 30 %, + 50 % 700 mA 300 mOhms - 40 C + 85 C 7 mm 5.9 mm 3.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 250VAC 0.7A 12mH 181In Stock
Min.: 1
Mult.: 1

SS11H-CH PCB Mount Radial 1 Channel 12 mH 700 mA 900 mOhms - 25 C + 120 C 21 mm 20.5 mm 16 mm Bulk AC Line Filters Standard Common Mode Filters