5.7 mm Power Inductors - SMD

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON Power Inductors - SMD Dual-Phase Inductor 85nH 9.7 x 7.0 x 6.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 600
: 600

85 nH 20 % 58 A 160 uOhms 88 A - 40 C + 125 C Standard 9.7 mm 7 mm 5.7 mm Metal Alloy AVR-2M100706S Reel
ABRACON Power Inductors - SMD Dual-Phase Inductor 120nH 9.7 x 7.0 x 6.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 600
: 600

120 nH 20 % 50 A 260 uOhms 60 A - 40 C + 125 C Standard 9.7 mm 7 mm 5.7 mm Metal Alloy AVR-2M100706S Reel
ABRACON Power Inductors - SMD Inductor 1.2 uH 11.9 x 11.0 x 6.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

Shielded 1.2 uH 20 % 30 A 2.3 mOhms 42 A - 40 C + 125 C 32 MHz 11.9 mm 11 mm 5.7 mm AMELH1060S Reel
ABRACON Power Inductors - SMD Inductor 1.5 uH 11.9 x 11.0 x 6.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

Shielded 1.5 uH 20 % 28 A 2.6 mOhms 40 A - 40 C + 125 C 30 MHz 11.9 mm 11 mm 5.7 mm AMELH1060S Reel
ABRACON Power Inductors - SMD Inductor 1.8 uH 11.9 x 11.0 x 6.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

Shielded 1.8 uH 20 % 25 A 2.9 mOhms 35 A - 40 C + 125 C 26 MHz 11.9 mm 11 mm 5.7 mm AMELH1060S Reel
ABRACON Power Inductors - SMD Inductor 2.2 uH 11.9 x 11.0 x 6.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

Shielded 2.2 uH 20 % 23 A 3.9 mOhms 33 A - 40 C + 125 C 25 MHz 11.9 mm 11 mm 5.7 mm AMELH1060S Reel
ABRACON Power Inductors - SMD Inductor 2.7 uH 11.9 x 11.0 x 6.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

Shielded 2.7 uH 20 % 22 A 4.3 mOhms 30 A - 40 C + 125 C 22 MHz 11.9 mm 11 mm 5.7 mm AMELH1060S Reel
ABRACON Power Inductors - SMD Inductor 4.7 uH 11.9 x 11.0 x 6.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

Shielded 4.7 uH 20 % 16.5 A 7.5 mOhms 23 A - 40 C + 125 C 16 MHz 11.9 mm 11 mm 5.7 mm AMELH1060S Reel
ABRACON Power Inductors - SMD Inductor 5.6 uH 11.9 x 11.0 x 6.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

Shielded 5.6 uH 20 % 15.5 A 8.4 mOhms 20 A - 40 C + 125 C 13 MHz 11.9 mm 11 mm 5.7 mm AMELH1060S Reel
ABRACON Power Inductors - SMD Inductor 6.8 uH 11.9 x 11.0 x 6.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

Shielded 6.8 uH 20 % 13.5 A 10.1 mOhms 19 A - 40 C + 125 C 13 MHz 11.9 mm 11 mm 5.7 mm AMELH1060S Reel
ABRACON Power Inductors - SMD Inductor 8.2 uH 11.9 x 11.0 x 6.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500

Shielded 8.2 uH 20 % 12.5 A 11.9 mOhms 17.5 A - 40 C + 125 C 11.9 mm 11 mm 5.7 mm AMELH1060S Reel
ABRACON Power Inductors - SMD IND 10uH 9A 18.2mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

Power Inductor Shielded 10 uH 20 % 9 A 18.2 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1uH 28.5A 2.32mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 1 uH 20 % 28.5 A 2.32 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 1.2uH 26.5A 2.64 mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 1.2 uH 20 % 26.5 A 2.64 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 1.5uH 24.5A 3.3mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 1.5 uH 20 % 24.5 A 3.3 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 2.2uH 20A 4.84mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 2.2 uH 20 % 20 A 4.84 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 3.3uH 16.8A 7.7mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 3.3 uH 20 % 16.8 A 7.7 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 4.7uH 14A 10.72mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 4.7 uH 20 % 14 A 10.72 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 5.6uH 12A 11.9mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 5.6 uH 20 % 12 A 11.9 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 6.8uH 10.5A 13mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 6.8 uH 20 % 10.5 A 13 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 8.2uH 9.5A 16.5mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 8.2 uH 20 % 9.5 A 16.5 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 0.68uH 34A 1.5mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 680 nH 20 % 34 A 1.5 mOhms - 40 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder ASPI-F Reel
ABRACON Power Inductors - SMD IND 1.00 uH 28.500 A 2.32 mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 1 uH 20 % 28.5 A 2.32 mOhms 44 A - 55 C + 155 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder AEC-Q200 ASPIAIG-Q1060 Reel
ABRACON Power Inductors - SMD IND 1.20 uH 26.500 A 2.64 mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 1.2 uH 20 % 26.5 A 2.64 mOhms 40 A - 55 C + 155 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder AEC-Q200 ASPIAIG-Q1060 Reel
ABRACON Power Inductors - SMD IND 1.50 uH 24.500 A 3.30 mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 1.5 uH 20 % 24.5 A 3.3 mOhms 36 A - 55 C + 155 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder AEC-Q200 ASPIAIG-Q1060 Reel