Wurth Elektronik / Midcom Power Inductors - SMD

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Length Width Height Core Material Series Packaging
Wurth Elektronik / Midcom Power Inductors - SMD WE-MXGA 1.5uH 14.9A 5030 5.5mOhms AEC-Q200
1.400On Order
Min.: 1
Mult.: 1
: 700

Single Coil Shielded 1.5 uH 30 % 14.9 A 6.3 mOhms 12.3 A - 40 C + 125 C 36 MHz 5.4 mm 5.4 mm 3.1 mm Iron Alloy WE-MXGA Reel, Cut Tape, MouseReel
Wurth Elektronik / Midcom Power Inductors - SMD WE-MXGA 3.3uH 10A 5030 12.9mOhms AEC-Q200
1.400On Order
Min.: 1
Mult.: 1
: 700

Single Coil Shielded 3.3 uH 30 % 10 A 14.8 mOhms 8.2 A - 40 C + 125 C 25 MHz 5.4 mm 5.4 mm 3.1 mm Iron Alloy WE-MXGA Reel, Cut Tape, MouseReel