SMD/SMT Reel VCXO Oscillators

Results: 8.685
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
ABRACON VCXO Oscillators VCXO 7050 6-SMD 32.768MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V 996In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 32.768 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel


Crystek Corporation VCXO Oscillators 112 MHz, -40 to 85C, 9 x 14mm SMD, 3.3V, LVPECL VCXO 37In Stock
Min.: 1
Mult.: 1
: 100

VCXO 14.2 mm x 9.14 mm 112 MHz 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVPD-922 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. VCXO Oscillators Single Freq Low Jitter VCXO 315In Stock
Min.: 1
Mult.: 1
: 250

VCXO 7 mm x 5 mm 10 MHz to 945 MHz 15 pF 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. VCXO Oscillators Differential/single-ended single frequency VCXO; 0.1-250 MHz 1.925In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 5 mm x 3.2 mm 100 kHz to 250 MHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 1.33 mm 3.2 mm Si515 Reel, Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Differential/single-ended single frequency VCXO; 0.1-250 MHz 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 5 mm x 3.2 mm 100 kHz to 250 MHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm 1.33 mm 3.2 mm Si515 Reel, Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Differential/single-ended dual frequency VCXO; 10-1417 MHz 199In Stock
Min.: 1
Mult.: 1
: 250

VCXO 7 mm x 5 mm 10 MHz to 1.4 GHz 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si552 Reel, Cut Tape
Ecliptek / Abracon VCXO Oscillators 24.576MHz 0C +70C APR 50ppm 583In Stock
1.000Expected 11/9/2026
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm 1.65 mm 5 mm EV32C6 Reel, Cut Tape
ABRACON VCXO Oscillators VCXO 7050 6-SMD 1.544MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V 720In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 1.544 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
ECS VCXO Oscillators 27.00Mhz 986In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO SMD-6 27 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape, MouseReel
CTS Electronic Components VCXO Oscillators 122.880000MHz 3.3V 50ppm -40C +85C 271In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 122.88 MHz 50 PPM 15 pF 3.14 V 3.47 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 2 mm 5 mm 317 Reel, Cut Tape, MouseReel
CTS Electronic Components VCXO Oscillators 122.880000MHz 3.3V 50ppm -40C +85C 895In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 122.88 MHz 50 PPM 15 pF 3.14 V 3.47 V HCMOS SMD/SMT - 40 C + 85 C 5 mm 1.2 mm 3.2 mm 315 Reel, Cut Tape, MouseReel
ECS VCXO Oscillators 19.440 MHz 900In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO SMD-6 19.44 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape, MouseReel
Pletronics Inc. VCXO Oscillators 22.5792MHz 3.3Volt 50ppm -40+85DC 914In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 22.5792 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm VHA6 Reel, Cut Tape, MouseReel
CTS Electronic Components VCXO Oscillators 32.7680 MHz 440In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 32.768 MHz 50 PPM 30 pF 2.97 V 3.63 V SMD/SMT - 40 C + 85 C 7 mm 2 mm 5 mm 357 Reel, Cut Tape, MouseReel
ECS VCXO Oscillators ECS-VXO-73,OSC VCXO 20.000MHZ CMOS SMD,3.3V,50ppm,-10C - 70C,20mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.063" (1.60mm) 497In Stock
Min.: 1
Mult.: 1
: 1.000
VCXO SMD-6 20 MHz 50 PPM 15 pF 3.14 V 3.46 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape
Crystek Corporation VCXO Oscillators 100MHz LOW PHASE 4.665In Stock
12.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 750

VCXO 100 MHz 20 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 125MHz LOW PHASE 520In Stock
1.602Expected 9/14/2026
Min.: 1
Mult.: 1
: 178

VCXO 125 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 120MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 478In Stock
Min.: 1
Mult.: 1
: 250

VCXO 120 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Reel, Cut Tape
ABRACON VCXO Oscillators 80.0 MHZ LVCMOS 259In Stock
Min.: 1
Mult.: 1
: 250

VCXO 80 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Reel, Cut Tape
ABRACON VCXO Oscillators VCXO 14x9 4-SMD 96MHz 18ppm Stability 28ppmppm Pullability -40C - 85C CMOS 3.3V 234In Stock
Min.: 1
Mult.: 1
: 250

VCXO 96 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Reel, Cut Tape
Crystek Corporation VCXO Oscillators 100MHz LOW PHASE 556In Stock
1.525Expected 10/5/2026
Min.: 1
Mult.: 1
: 25

VCXO 100 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 7050 6-SMD 16.384MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V 493In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 16.384 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 7050 6-SMD 27MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V 731In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 7050 6-SMD 40MHz 50ppm Stability 100ppmppm Pullability 0C - 70C CMOS 3.3V 423In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 40 MHz 20 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT - 40 C + 85 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators 100 MHZ CMOS 3.3V 1In Stock
2.000On Order
Min.: 1
Mult.: 1
: 250

VCXO 100 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLNO-V Reel, Cut Tape, MouseReel