Bulk SMD/SMT VCO Oscillators

Results: 301
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 3500-3700MHz -40C to 85C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

VCO 3.5 GHz to 3.7 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 7 dBm - 20 dBc 40 mA - 104 dBc/Hz 1 MHz/V 22 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3612-3668MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 3.612 GHz to 3.668 GHz 10 pF 8 V 8 V 500 mVDC to 11.5 VDC 4 dBm - 15 dBc 35 mA - 108 dBc/Hz 1 MHz/V 15 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3619-3711MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 3.619 GHz to 3.711 GHz 22 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 15 dBc 35 mA - 106 dBc/Hz 0.5 MHz/V 10 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3750-3800MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 3.75 GHz to 3.8 GHz 10 pF 5 V 5 V 500 mVDC to 4.5 VDC 2 dBm - 15 dBc 30 mA - 105 dBc/Hz 1 MHz/V 22 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3830-3830MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 3.83 GHz 10 pF 8 V 8 V 200 mVDC to 4.7 VDC 7 dBm - 15 dBc 35 mA - 108 dBc/Hz 0.2 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 4124-4238MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 4.124 GHz to 4.238 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 6 dBm - 20 dBc 40 mA - 106 dBc/Hz 1 MHz/V 22 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2005-2070MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 2.005 GHz to 2.07 GHz 22 pF 5 V 5 V 100 mVDC to 4.9 VDC 5 dBm - 15 dBc 40 mA - 114 dBc/Hz 0.5 MHz/V 20 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators Red Box 0400-0800MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 400 MHz to 800 MHz 15 pF 4.75 V 5.25 V 0 VDC to 6 VDC 3 dBm - 22 dBc 37 mA - 80 dBc/Hz 5 MHz/V 125 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1220-2250MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.22 GHz to 2.25 GHz 47 pF 4.75 V 5.25 V 500 mVDC to 20 VDC 3 dBm - 10 dBc 25 mA - 100 dBc/Hz 2.5 MHz/V 55 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1350-1400MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.35 GHz to 1.4 GHz 500 mV 4.5 V 500 mVDC to 4.5 VDC 7 dBm - 15 dBc 35 mA - 105 dBc/Hz 1.5 MHz/V 25 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1480-1600MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.48 GHz to 1.6 GHz 50 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 6.5 dBm - 15 dBc 30 mA - 100 dBc/Hz 2.5 MHz/V 65 MHz/V - 30 C + 75 C 31.75 mm 31.75 mm 14.99 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1650-2150MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.65 GHz to 2.15 GHz 27 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 5 dBm - 15 dBc 22 mA - 91 dBc/Hz 1.5 MHz/V 160 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1770-1830MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.77 GHz to 1.83 GHz 47 pF 4.75 V 5.25 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 25 mA - 103 dBc/Hz 2 MHz/V 25 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1930-1990MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.93 GHz to 1.99 GHz 33 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 2.5 dBm - 10 dBc 20 mA - 105 dBc/Hz 1 MHz/V 25 MHz/V - 40 C + 70 C 31.75 mm 31.75 mm 14.99 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 2100-2200MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.1 GHz to 2.2 GHz 47 pF 4.75 V 5.25 V 0 VDC to 4.5 VDC 5 dBm - 12 dBc 30 mA - 98 dBc/Hz 5 MHz/V 50 MHz/V - 30 C + 75 C 31.75 mm 14.99 mm 31.75 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 2110-2170MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.11 GHz to 2.17 GHz 22 pF 4.75 V 5.25 V 0 VDC to 5 VDC 3 dBm - 15 dBc 20 mA - 104 dBc/Hz 4 MHz/V 35 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 2200-2570MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.2 GHz to 2.57 GHz 15 pF 4.75 V 5.25 V 1 VDC to 17 VDC 3 dBm - 10 dBc 35 mA - 101 dBc/Hz 3 MHz/V 46 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 2300-2500MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.5 GHz 22 pF 7.6 V 8.4 V 500 mVDC to 11 VDC 6 dBm - 10 dBc 29 mA - 103 dBc/Hz 0.5 MHz/V 50 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 2475-2900MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.475 GHz to 2.9 GHz 47 pF 7.6 V 8.4 V 0 VDC to 16 VDC - 2.5 dBm - 15 dBc 28 mA - 100 dBc/Hz 0.5 MHz/V 30 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 2710-3120MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.71 GHz to 3.12 GHz 15 pF 7.6 V 8.4 V 1 VDC to 15 VDC 5 dBm - 25 dBc 35 mA - 95 dBc/Hz 1 MHz/V 27 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 3020-3265MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 3.02 GHz to 3.265 GHz 50 pF 6.46 V 7.14 V 500 mVDC to 11.5 VDC 5 dBm - 15 dBc 40 mA - 100 dBc/Hz 2 MHz/V 30 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 0045-0070MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 45 MHz to 70 MHz 150 pF 4.75 V 5.25 V 500 mVDC to 10.5 VDC 7 dBm - 10 dBc 22 mA - 115 dBc/Hz 0.5 MHz/V 4 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 0060-0110MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 60 MHz to 110 MHz 330 pF 4.75 V 5.25 V 500 mVDC to 10 VDC 8.5 dBm - 10 dBc 25 mA - 114 dBc/Hz 0.5 MHz/V 8 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 0072-0076MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 72 MHz to 76 MHz 60 pF 3.135 V 3.465 V 300 mVDC to 3 VDC 0 dBm - 15 dBc 7 mA - 110 dBc/Hz 1 MHz/V 7 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 0393-0428MHZ Non-Stocked
Min.: 1
Mult.: 1

VCO 393 MHz to 428 MHz 100 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 6 dBm - 12 dBc 8 mA - 114 dBc/Hz 0.5 MHz/V 15 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55CL Bulk