+ 85 C TCXO Oscillators

Results: 3.893
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators 20.000 MHz +3.3V HCMOS TCXO 1 ppm -30 - +85C 5 x 3.2 mm RoHS 698In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 20 MHz 1 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-5032 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 40.0000MHZ LVCMOS
93Expected 9/9/2026
Min.: 1
Mult.: 1

TCXO 40 MHz 280 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.9 mm AST3TQ Bulk
Epson Timing TCXO Oscillators TG2016SMN 26.0000M-ACGNDM3: VC-TCXO MHZ 3V 0.5PPM -40 85C NON O/E Vc=1.5V 250TR 79In Stock
Min.: 1
Mult.: 1
: 250

VCTCXO 26 MHz 10 pF 3 V 3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0
1.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 1.000

VCTCXO 19.44 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm CFPT-126 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2016 4-SMD 26MHz 500ppb -40C - 85C Clipped Sine Wave 1.68V - 3.63V
2.000Expected 12/14/2026
Min.: 1
Mult.: 1
: 1.000

TCXO 2 mm x 1.6 mm 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATX-13 Reel, Cut Tape
ABRACON TCXO Oscillators TCXO 1612 4-SMD 38.4MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 1.68V - 3.63V
999Expected 12/14/2026
Min.: 1
Mult.: 1
: 1.000

TCXO 1.65 mm x 1.25 mm 38.4 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm ATX-14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 48MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 1.68V - 3.63V
984Expected 12/14/2026
Min.: 1
Mult.: 1
: 1.000

TCXO 1.65 mm x 1.25 mm 48 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm ATX-14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 4-SMD 25MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V
5.313On Order
Min.: 1
Mult.: 1
: 1.000

TCXO 3.2 mm x 2.5 mm 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm FT3MH Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.0V - 5.5V
3.000Expected 1/5/2027
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 5 PPM 2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ATXKAIG-H11A Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.5V
3.000Expected 1/12/2027
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXKAIG-H15 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.8V
3.000Expected 1/12/2027
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXKAIG-H15 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 3.3V
3.000Expected 1/5/2027
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXKAIG-H15 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.0V - 5.5V
3.000Expected 1/12/2027
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 5 PPM 2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ATXK-H11A Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.6V - 5.5V
3.000Expected 1/5/2027
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 5 PPM 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ATXK-H11B Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.5V
3.000Expected 1/12/2027
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXK-H15 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.8V
3.000Expected 1/12/2027
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXK-H15 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 3.3V
3.000Expected 1/5/2027
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXK-H15 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 100.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
2.414On Order
Min.: 1
Mult.: 1

TCXO SMD-6 100 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm ETXO-H33CL Tray
ECS TCXO Oscillators 39.000 MHz TCXO Clipped Sine Wave 1.7 3.6 1.5 ppm -40 +85 C 2.0 x 1.6 mm 4 Pad S
15.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 39 MHz 1.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm
1.999Expected 11/10/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-10 10 MHz 280 PPB 15 pF 3.14 V 3.47 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 25MHz 3.3V 0.5ppm -40 to 85C
1.404Expected 2/24/2027
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm SiT5156 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 100MHz 3.3V 0.5ppm -40 to 85C
566On Order
Min.: 1
Mult.: 1
: 250

TCXO CQFN-10 100 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm SiT5157 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 50.000MHZ 3.3V HCMOS SM Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
599On Order
Min.: 1
Mult.: 1

TCXO SMD-6 50 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm ETXO-H33CL Tray
ECS TCXO Oscillators 10MHz 3.3V 2.5ppm -40C +85C
2.900Expected 2/11/2027
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 10 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50.000 MHz ECS-TXO-20CSMV TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +85 C 2.0 x 1.6 mm 4 Pad SMD
4.000On Order
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 50 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel