ASTX-H12-22.5792MHZ-T

ABRACON
815-ASTX-H12-22.57-T
ASTX-H12-22.5792MHZ-T

Mfr.:

Description:
TCXO Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: TCXO Oscillators
RoHS:  
TCXO
22.5792 MHz
2.5 PPM
15 pF
2.97 V
3.63 V
HCMOS
SMD/SMT
- 30 C
+ 75 C
2.5 mm
2 mm
0.9 mm
ASTX-H12
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 4.8 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 325,667 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
998
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,55 € 4,55 €
3,92 € 39,20 €
3,73 € 93,25 €
3,55 € 177,50 €
3,39 € 339,00 €
3,38 € 845,00 €
Full Reel (Order in multiples of 1000)
2,86 € 2.860,00 €
2,80 € 5.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products