Standard Clock Oscillators

Results: 2.604
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators OSC XO 8.000MHZ TTL PC PIN 8MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 940In Stock
2,86 €
2,49 €
2,25 €
2,15 €
Min.: 1
Mult.: 1
No
Standard Oscillators 8 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 11.0592MHZ TTL PC PIN 11.0592MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 191In Stock
2,54 €
2,21 €
2,00 €
1,92 €
1,85 €
Min.: 1
Mult.: 1
No
Standard Oscillators 11.0592 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 12.000MHZ TTL PC PIN 12MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 678In Stock
2,90 €
2,53 €
2,28 €
2,18 €
Min.: 1
Mult.: 1
No
Standard Oscillators 12 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
CTS Electronic Components Standard Clock Oscillators 20MHz 50ppm 8Pin DIP/Tristate 67In Stock
3,50 €
3,04 €
2,88 €
2,75 €
Min.: 1
Mult.: 1
Standard Oscillators DIP-8 20 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
Pletronics Inc. Standard Clock Oscillators 100MHz 50ppm 3.3Volt -10 to 70C 172In Stock
3,64 €
3,14 €
2,98 €
2,85 €
Min.: 1
Mult.: 1
Standard Oscillators LCC-4 100 MHz 50 PPM 50 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.73 mm (0.068 in) SM77DV Bulk
ECS Standard Clock Oscillators 266.666MHz 3.3V 50ppm-40C +85C 10In Stock
6,40 €
5,57 €
Min.: 1
Mult.: 1
Standard Oscillators ECX-L Bulk
Skyworks Solutions, Inc. Standard Clock Oscillators Any-frequency jitter attenuating clock
1.080Expected 11/20/2026
17,16 €
14,13 €
13,35 €
13,12 €
Min.: 1
Mult.: 1
Standard Oscillators QFN-36 200 MHz 20 PPM 3 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 6 mm (0.236 in) 6 mm (0.236 in) 0.85 mm (0.033 in) SI5317C Tray
ECS Standard Clock Oscillators 156.25MHz LVPECL 50ppm -40C +85C 3.3V 2In Stock
6,35 €
Min.: 1
Mult.: 1
Standard Oscillators 7 mm x 5 mm 156.25 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-P Bulk
Crystek Corporation Standard Clock Oscillators 50MHz 3.3Volt 25ppm 0C +70C
148Expected 2/22/2027
23,35 €
20,29 €
19,46 €
19,02 €
Min.: 1
Mult.: 1
Standard Oscillators 14 mm x 9 mm 50 MHz 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) CCHD-950 Bulk
Crystek Corporation Standard Clock Oscillators 1GHz 3.3Volts -20C +70C
5Expected 11/30/2026
133,37 €
124,22 €
Min.: 1
Mult.: 1
Standard Oscillators 1 GHz 100 PPM 3.15 V 3.45 V Sine Wave SMD/SMT - 20 C + 70 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) RFPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 30.72MHz 3.3V HCMOS SMA
5Expected 2/15/2027
77,29 €
67,24 €
Min.: 1
Mult.: 1
Standard Oscillators 30.72 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) CPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 77.76MHz 25ppm 3.3V
2Expected 2/22/2027
77,90 €
68,95 €
67,24 €
Min.: 1
Mult.: 1
Standard Oscillators 77.76 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) CPRO33 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 1008 4-SMD 156.25MHz 100ppm -40C - 85C LVDS 3.3V
100Expected 11/18/2026
15,58 €
13,54 €
12,80 €
12,28 €
Min.: 1
Mult.: 1
156.25 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 1 mm (0.039 in) 0.5 mm 0.24 mm AK8 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 1008 4-SMD 156.25MHz 100ppm -40C - 85C LVDS 2.5V
100Expected 11/18/2026
15,58 €
13,54 €
12,80 €
12,28 €
Min.: 1
Mult.: 1
156.25 MHz 100 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 1 mm (0.039 in) 0.5 mm 0.24 mm AK8 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 1008 4-SMD 156.25MHz 100ppm -40 C - 85 C LVDS - High Swing 3.3V
100Expected 11/18/2026
15,58 €
13,54 €
12,80 €
12,28 €
Min.: 1
Mult.: 1
156.25 MHz 100 PPM 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 1 mm (0.039 in) 0.5 mm 0.24 mm AK8 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 1008 4-SMD 156.25MHz 100ppm -40C - 85C LVPECL 3.3V
100Expected 11/18/2026
15,58 €
13,54 €
12,80 €
12,28 €
Min.: 1
Mult.: 1
156.25 MHz 100 PPM 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 85 C 1 mm (0.039 in) 0.5 mm 0.24 mm AK8 Bulk
Epson Timing Standard Clock Oscillators SG-210STF 25.0000ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE
1.346On Order
2,26 €
1,96 €
1,82 €
1,63 €
Min.: 1
Mult.: 1
Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Bulk
CTS Electronic Components Standard Clock Oscillators 12.00000 MHz
1.000Expected 1/18/2027
3,45 €
3,14 €
2,66 €
2,41 €
Min.: 1
Mult.: 1
Standard Oscillators DIP-14 12 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard Clock Oscillators 40MHz 50ppm 8Pin DIP/STD
1.000Expected 12/21/2026
3,15 €
2,83 €
2,73 €
2,63 €
Min.: 1
Mult.: 1
Standard Oscillators DIP-8 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard Clock Oscillators 1MHz 50ppm 8Pin DIP/Tristate
999Expected 11/23/2026
3,63 €
3,15 €
2,98 €
2,71 €
Min.: 1
Mult.: 1
Standard Oscillators DIP-8 1 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard Clock Oscillators 12MHz 50ppm 8Pin DIP/Tristate
785Expected 1/11/2027
3,45 €
3,08 €
2,61 €
2,18 €
2,13 €
Min.: 1
Mult.: 1
Standard Oscillators DIP-8 12 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard Clock Oscillators 40MHz 50ppm 8Pin DIP/Tristate
1.000Expected 1/11/2027
3,37 €
2,94 €
2,78 €
2,66 €
Min.: 1
Mult.: 1
Standard Oscillators DIP-8 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
ECS Standard Clock Oscillators 125.0MHz 3.3V LVDS 50ppm -40C +85C
30Expected 3/2/2027
6,35 €
5,51 €
4,99 €
4,87 €
Min.: 1
Mult.: 1
Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECX-L Bulk
Epson Timing Standard Clock Oscillators SG-210STF 50.0000ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE
626Expected 3/8/2027
2,20 €
1,91 €
1,63 €
1,50 €
Min.: 1
Mult.: 1
Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Bulk
Epson Timing Standard Clock Oscillators SG-210STF 40.0000MY: SMD XTAL OSC MHZ 50PPM -40 105C BULK - CUT TAPE
42Expected 5/31/2027
2,30 €
1,99 €
1,88 €
1,70 €
Min.: 1
Mult.: 1
Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Bulk