CMOS SMD/SMT Standard Clock Oscillators

Results: 12.114
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Pletronics Inc. Standard Clock Oscillators 70MHz CMOS Configurable Clock Oscillator 291In Stock
Cut Tape
1,80 €
1,57 €
1,48 €
1,36 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 500
Standard Oscillators LCC-4 70 MHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.81 mm (0.032 in) QM33L Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-691 2520-12 CMOS +/-50ppm -40 to 85C 1.2V 3.2 x 2.5 x 1.2 738In Stock
3.000Expected 2/16/2027
Cut Tape
4,33 €
3,63 €
3,58 €
3,40 €
Reel
1,80 €
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 1008 (2520 metric) 25 MHz 50 PPM 15 pF 1.14 V 1.26 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-691 2520-12 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 3.224In Stock
Cut Tape
2,22 €
1,94 €
1,75 €
1,68 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ASZKDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 3.190In Stock
Cut Tape
2,93 €
2,55 €
2,42 €
2,31 €
Reel
1,72 €
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ASZKDV Reel, Cut Tape, MouseReel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 128MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 4.840In Stock
0,602 €
0,598 €
0,559 €
Min.: 1
Mult.: 1
CDFN-4 128 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 25MHz 25ppm -40 C - 85 C CMOS 1.2V 835In Stock
Cut Tape
1,09 €
0,946 €
0,894 €
0,816 €
Reel
0,658 €
Min.: 1
Mult.: 1
: 1.000
25 MHz 1.08 V 1.32 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 24MHz ?10ppm -40?C ~ 85?C CMOS 1.68V ~ 3.63V 991In Stock
2.000Expected 3/24/2027
Cut Tape
2,21 €
1,92 €
1,81 €
1,67 €
Reel
1,48 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 24 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators CONTINUOUS VOLTAGE SMD CRYSTAL OSCILLATOR 12 MHz 0.063" L x 0.047" W (1.6mm x 1.2mm) 2.030In Stock
Cut Tape
1,53 €
1,37 €
1,26 €
1,21 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 1.6 mm x 1.2 mm 12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) ASCODV Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard Clock Oscillators Dual Freq LJ osc (XO), OE P2, 10-1417MHz 1.550In Stock
14,96 €
13,00 €
12,30 €
11,60 €
Min.: 1
Mult.: 1
Standard Oscillators 7 mm x 5 mm 125 MHz, 128.75 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Si532 Cut Tape
ABRACON Standard Clock Oscillators CONTINUOUS VOLTAGE SMD CRYSTAL OSCILLATOR 24 MHz 0.063" L x 0.047" W (1.6mm x 1.2mm) 2.336In Stock
Cut Tape
1,33 €
1,21 €
1,14 €
1,09 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) ASCODV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 25.0 MHZ CMOS SMD 863In Stock
Cut Tape
2,07 €
1,87 €
1,74 €
1,67 €
Reel
1,41 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 25 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASETDV Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 21.868In Stock
Cut Tape
1,30 €
1,13 €
1,02 €
0,98 €
Reel
0,782 €
Min.: 1
Mult.: 1
: 2.000
Standard Oscillators 2 mm x 1.6 mm 40 MHz 30 PPM 15 pF 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape
Micro Crystal Standard Clock Oscillators 100.0 kHz +/-20 PPM -40/+85C 8.511In Stock
Cut Tape
3,74 €
3,23 €
3,06 €
2,81 €
Reel
2,10 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 100 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.85 mm (0.033 in) 0V-0100-C8 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO,OE P1/2,0.1-250MHz 734In Stock
Cut Tape
5,02 €
4,33 €
4,12 €
3,93 €
Reel
3,34 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Si510 Reel, Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO,OE P1/2,0.1-250MHz 425In Stock
4,71 €
4,07 €
3,86 €
3,69 €
Min.: 1
Mult.: 1
Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) Si510 Cut Tape
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C 1.923In Stock
Cut Tape
2,39 €
2,06 €
1,95 €
1,79 €
1,75 €
Reel
1,47 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) OV-7604-C7 Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 10.0MHz 25ppm 7.0 x 5.0mm 2.146In Stock
Cut Tape
2,02 €
1,93 €
1,88 €
1,62 €
1,57 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 10 MHz 25 PPM 15 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) WE-SPXO Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 27MHz 30ppm -20 C - 70 C CMOS 1.8V 1.374In Stock
Cut Tape
1,70 €
1,49 €
1,35 €
1,29 €
Reel
0,923 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 27 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) ASFL3 Reel, Cut Tape, MouseReel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 12.288MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 1.094In Stock
0,602 €
0,598 €
0,559 €
Min.: 1
Mult.: 1
CDFN-4 12.288 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Tube
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 847In Stock
Cut Tape
2,90 €
2,58 €
2,44 €
2,34 €
Reel
1,94 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ASZKDV Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO,OE P1/2,0.1-250MHz 1.099In Stock
Cut Tape
3,38 €
2,92 €
2,77 €
2,65 €
Reel
2,27 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Si510 Reel, Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO,OE P1/2,0.1-250MHz 943In Stock
Cut Tape
4,59 €
3,97 €
3,77 €
3,60 €
Reel
3,37 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.17 mm (0.046 in) Si510 Reel, Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO, OE P1, 0.1-250MHz 800In Stock
Cut Tape
5,61 €
4,87 €
4,61 €
4,42 €
Reel
3,77 €
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 5 mm x 3.2 mm 50 MHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Si511 Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators 3.3V 32.768 kHz CXO CMOS 2.728In Stock
Cut Tape
1,45 €
1,27 €
1,20 €
1,10 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape
Wurth Elektronik Standard Clock Oscillators WE-SPXO 16.0MHz 50ppm 2.0 x 1.6mm 2.857In Stock
Cut Tape
1,55 €
1,48 €
1,44 €
1,24 €
Reel
1,06 €
Min.: 1
Mult.: 1
: 3.000
Standard Oscillators 2 mm x 1.6 mm 16 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) WE-SPXO Reel, Cut Tape