+ 125 C Standard Clock Oscillators

Results: 2.978
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Nisshinbo NJU6395BC
Nisshinbo Standard Clock Oscillators Quartz Xtal Osc Non-Stocked
Min.: 5.000
Mult.: 5.000

Standard Oscillators - 55 C + 125 C NJU6395 Tray

SiTime Standard Clock Oscillators 8MHz 3.3V -55C +125C Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators SOT-23-5 8 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.25 mm (0.049 in) SiT2024A Reel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 2.25V-3.63V, 10MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 10 MHz 25 PPM 15 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) SiT2024B Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 2.25V-3.63V, 25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) SiT2024B Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 2.25V-3.63V, 40MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 40 MHz 25 PPM 15 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) SiT2024B Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -55 to 125C, SOT23, 50ppm, Default Dr Str, 3.3V, 3.996MHz, NC, 250 pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 250
: 250

Standard Oscillators SOT-23-5 3.996 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) SiT2024B Reel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 1.8V, 25.000625MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 25.000625 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8918B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 3.3V, 4.096MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 4.096 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8918B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 60MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 60 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8918B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 50ppm, Default Dr Str, 3.3V, 10MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 10 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8918B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 3225, 20ppm, Default Dr Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8918B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 20ppm, Default Dr Str, 2.25V-3.63V, 100MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 100 MHz 20 PPM 15 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8918B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 8MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

Standard Oscillators 2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8920B Reel
SiTime Standard Clock Oscillators 27MHz -40C +125C 3.3V 25ppm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) AEC-Q200 SiT8924 Reel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 27MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 27 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 50ppm, Default Dr Str, 3.3V, 30MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 30 MHz 50 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 3225, 50ppm, Default Dr Str, 3.3V, 30MHz, NC, 250 pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 30 MHz 50 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 3.3V, 20MHz, NC, 250 pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 20 MHz 50 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 7050, 25ppm, Default Dr Str, 3.3V, 48MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 250
: 250

Standard Oscillators 7 mm x 5 mm 48 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT8924B Reel
SiTime Standard Clock Oscillators -55 to 125C, 2520, 50ppm, Default Dr Str, 3.3V, 14.7456MHz, NC, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

Standard Oscillators 2.5 mm x 2 mm 14.7456 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8920B Reel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 3.3V, 24.545452MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 24.545452 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 1.8V 50ppm -40C +85C Non-Stocked Lead-Time 21 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 48 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel
ECS Standard Clock Oscillators 27MHz 2.5V 30ppm -40C +85C Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 27 MHz 30 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel