+ 125 C Standard Clock Oscillators

Results: 2.978
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 48MHz +/-50ppm -40C - 125C CMOS 1.6V - 3.63V Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 2820 (7050 metric) 48 MHz 100 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) ASVDVN Reel
ABRACON Standard Clock Oscillators Crystal Oscillator 50MHz +/-50ppm -40C - 125C CMOS 1.6V - 3.63V Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 2820 (7050 metric) 50 MHz 100 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) ASVDVN Reel
ABRACON Standard Clock Oscillators Crystal Oscillator 8MHz +/-50ppm -40C - 125C CMOS 1.6V - 3.63V Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 2820 (7050 metric) 8 MHz 100 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) ASVDVN Reel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 125MHz 25ppm -40 C 85 C CMOS 1.6V 3.63V Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

2.5 mm x 2 mm 125 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) ASDDV Reel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 10 MHz 100 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 125 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7HA Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200, 2.0x1.6, 4 PAD, 50PPM, 3.3V, 20.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 2 mm x 1.6 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 ISA11 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200, 2.0x1.6, 4 PAD, 50PPM, 3.3V, 24.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 2 mm x 1.6 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 ISA11 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200, 2.0x1.6, 4 PAD, 50PPM, 3.3V, 25.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 ISA11 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200, 2.0x1.6, 4 PAD, 50PPM, 3.3V, 27.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 2 mm x 1.6 mm 27 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 ISA11 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200, 2.0x1.6, 4 PAD, 50PPM, 3.3V, 40.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 2 mm x 1.6 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 ISA11 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200, 2.0x1.6, 4 PAD, 50PPM, 3.3V, 48.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 2 mm x 1.6 mm 48 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 ISA11 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200, 2.0x1.6, 4 PAD, 50PPM, 3.3V, 50.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 ISA11 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200, 2.0x1.6, 4 PAD, 50PPM, 3.3V, 60.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 2 mm x 1.6 mm 60 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 ISA11 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 50PPM, 3.3V, 24.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 24 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) AEC-Q200 ISA16 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 50PPM, 3.3V, 25.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) AEC-Q200 ISA16 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 50PPM, 3.3V, 26.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 26 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) AEC-Q200 ISA16 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 50PPM, 3.3V, 30.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 30 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) AEC-Q200 ISA16 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 50PPM, 3.3V, 50.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) AEC-Q200 ISA16 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 3.2x2.5, 4 PAD, 50PPM, 3.3V, 60.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 60 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.1 mm (0.043 in) AEC-Q200 ISA16 Reel
ABRACON Standard Clock Oscillators OSC, SMD, AUTOMOTIVE AEC-Q200 5.0x3.2, 4 PAD, 50PPM, 3.3V, 50.000MHz, -40+125C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 ISA20 Reel, Cut Tape, MouseReel
Microchip Technology Standard Clock Oscillators VCC1A-B3P-80M0000000 Non-Stocked Lead-Time 11 Weeks
Min.: 100
Mult.: 100
: 100

Standard Oscillators LDFN-4 80 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel
Microchip Technology Standard Clock Oscillators VCC1A-B3R-100M000000 Non-Stocked Lead-Time 11 Weeks
Min.: 100
Mult.: 100
: 100

Standard Oscillators LDFN-4 100 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel
Microchip Technology Standard Clock Oscillators VCC1A-B3R-33M3330000 Non-Stocked Lead-Time 11 Weeks
Min.: 100
Mult.: 100
: 100

Standard Oscillators LDFN-4 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel
Microchip Technology Standard Clock Oscillators VCC1A-B3R-50M0000000 Non-Stocked Lead-Time 11 Weeks
Min.: 100
Mult.: 100
: 100

Standard Oscillators LDFN-4 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel
Microchip Technology Standard Clock Oscillators VCC1A-B3R-66M0000000 Non-Stocked Lead-Time 11 Weeks
Min.: 100
Mult.: 100
: 100

Standard Oscillators LDFN-4 66 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Reel