50 PPM CMOS Standard Clock Oscillators

Results: 4.338
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators 12MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-9 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators CFPS-32 CMOS +/-50ppm -40 to 85C 2.5V 7.0 x 5.0 x 1.4 Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 7.2 mm x 5.2 mm 48 MHz 50 PPM 15 pF CMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-32 Reel
IQD Standard Clock Oscillators 27MHz 1.8V 50ppm -40C +85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) CFPS-41 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12.0MHz 2.0 x 1.6 x 0.7mm Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 12 MHz 50 PPM CMOS SMD/SMT - 40 C + 85 C IQXO-542 Reel
IQD Standard Clock Oscillators 13.0MHz 2.0 x 1.6 x 0.7mm Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 13 MHz 50 PPM CMOS SMD/SMT - 40 C + 85 C IQXO-542 Reel
IQD Standard Clock Oscillators 19.20MHz 2.0 x 1.6 x 0.7mm Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 19.2 MHz 50 PPM CMOS SMD/SMT - 40 C + 85 C IQXO-542 Reel
IQD Standard Clock Oscillators 19.440MHz 2.0 x 1.6 x 0.7mm Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 19.44 MHz 50 PPM CMOS SMD/SMT - 40 C + 85 C IQXO-542 Reel
IQD Standard Clock Oscillators 20.0MHz 2.0 x 1.6 x 0.7mm Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 20 MHz 50 PPM CMOS SMD/SMT - 40 C + 85 C IQXO-542 Reel
IQD Standard Clock Oscillators 24.0MHz 2.0 x 1.6 x 0.7mm Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 24 MHz 50 PPM CMOS SMD/SMT - 40 C + 85 C IQXO-542 Reel
IQD Standard Clock Oscillators 24.5760MHz 2.0 x 1.6 x 0.7mm Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 24.576 MHz 50 PPM CMOS SMD/SMT - 40 C + 85 C IQXO-542 Reel
IQD Standard Clock Oscillators 25.0MHz 2.0 x 1.6 x 0.7mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 25 MHz 50 PPM CMOS SMD/SMT - 40 C + 85 C IQXO-542 Reel, Cut Tape
IQD Standard Clock Oscillators 26.0MHz 2.0 x 1.6 x 0.7mm Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 26 MHz 50 PPM CMOS SMD/SMT - 40 C + 85 C IQXO-542 Reel
IQD Standard Clock Oscillators 27.0MHz 2.0 x 1.6 x 0.7mm Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 27 MHz 50 PPM CMOS SMD/SMT - 40 C + 85 C IQXO-542 Reel
IQD Standard Clock Oscillators 40.0MHz 2.0 x 1.6 x 0.7mm Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 40 MHz 50 PPM CMOS SMD/SMT - 40 C + 85 C IQXO-542 Reel
IQD Standard Clock Oscillators 48.0MHz 2.0 x 1.6 x 0.7mm Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 48 MHz 50 PPM CMOS SMD/SMT - 40 C + 85 C IQXO-542 Reel
IQD Standard Clock Oscillators 50.0MHz 2.0 x 1.6 x 0.7mm Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 50 MHz 50 PPM CMOS SMD/SMT - 40 C + 85 C IQXO-542 Reel
IQD Standard Clock Oscillators IQXO-691 3225-12 CMOS +/-50ppm -40 to 85C 1.2V 3.2 x 2.5 x 1.2 Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1210 (3225 metric) 40 MHz 50 PPM 15 pF 1.14 V 1.26 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-691 3225-12 Reel
IQD Standard Clock Oscillators IQXO-691 3225-09 CMOS +/-50ppm -40 to 85C 0.9V 3.2 x 2.5 x 1.2 Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1210 (3225 metric) 26 MHz 50 PPM 15 pF 855 mV 945 mV CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-691 3225-09 Reel
IQD Standard Clock Oscillators IQXO-691 3225-09 CMOS +/-50ppm -40 to 85C 0.9V 3.2 x 2.5 x 1.2 Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1210 (3225 metric) 27 MHz 50 PPM 15 pF 855 mV 945 mV CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-691 3225-09 Reel
IQD Standard Clock Oscillators IQXO-691 3225-09 CMOS +/-50ppm -40 to 85C 0.9V 3.2 x 2.5 x 1.2 Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1210 (3225 metric) 40 MHz 50 PPM 15 pF 855 mV 945 mV CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-691 3225-09 Reel
IQD Standard Clock Oscillators IQXO-691 2520-12 CMOS +/-50ppm -40 to 85C 1.2V 3.2 x 2.5 x 1.2 Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1008 (2520 metric) 24 MHz 50 PPM 15 pF 1.14 V 1.26 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-691 2520-12 Reel
IQD Standard Clock Oscillators IQXO-691 2520-12 CMOS +/-50ppm -40 to 85C 1.2V 3.2 x 2.5 x 1.2 Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1008 (2520 metric) 27 MHz 50 PPM 15 pF 1.14 V 1.26 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-691 2520-12 Reel
IQD Standard Clock Oscillators IQXO-691 2520-09 CMOS +/-50ppm -40 to 85C 0.9V 3.2 x 2.5 x 1.2 Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1008 (2520 metric) 24 MHz 50 PPM 15 pF 855 mV 945 mV CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-691 2520-09 Reel
IQD Standard Clock Oscillators IQXO-691 2520-09 CMOS +/-50ppm -40 to 85C 0.9V 3.2 x 2.5 x 1.2 Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1008 (2520 metric) 26 MHz 50 PPM 15 pF 855 mV 945 mV CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-691 2520-09 Reel
IQD Standard Clock Oscillators IQXO-691 2520-09 CMOS +/-50ppm -40 to 85C 0.9V 3.2 x 2.5 x 1.2 Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators 1008 (2520 metric) 27 MHz 50 PPM 15 pF 855 mV 945 mV CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-691 2520-09 Reel