50 PPM CMOS Standard Clock Oscillators

Results: 4.338
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
TXC Corporation Standard Clock Oscillators 20MHz 2.5Volt 50ppm -10C +70C 17In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 50 PPM 15 pF 2.25 V 2.75 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 27.000MHz 3.3V 50ppm -40C +85C 25In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 28.63636MHz 3.3V 50ppm -40 85C 81In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 28.63636 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 9 12.000MHz 3.3V50ppm(-10 +70C) 46In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 9 26.000MHz 3.3V50ppm(-10 +70C) 817In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 10.000MHz 3.3V 50ppm -40C +85C 39In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 10 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 8W Tight Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 12.000MHz 3.3V 50ppm -40C +85C 7In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 8W Tight Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 16MHz 3.3V 50ppm -40 85C 80In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 16 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 8W Tight Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 19.2MHz 3.3V 50ppm -40 85C 34In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 19.2 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 8W Tight Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 26.000MHz 3.3V 50ppm -40C +85C 7In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 26 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 8W Tight Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 26.000MHz 3.3Volt 50ppm -40C to 85C 228In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 13.5600MHZ Clock OSC IL CMOS
1.975Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2 mm x 1.6 mm 13.56 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25.0000MHZ Clock OSC IL CMOS
1.909Expected 8/12/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 75.0000MHZ Clock OSC IL CMOS
1.998Expected 8/12/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 75 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 10.0MHz 50ppm 5.0 x 3.2mm
1.000Expected 8/21/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5.2 mm x 3.4 mm 10 MHz 50 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) WE-SPXO Reel, Cut Tape
Epson Timing Standard Clock Oscillators 3.2768MHz 50ppm -40C +85C 1In Stock
250Expected 11/4/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 3.2768 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) SG5032CCN Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 0.032768MHz 50ppm -40C - 85C CMOS 1.62V - 3.63V
985Expected 11/2/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASDKDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 50MHz 50ppm -40C - 85C CMOS 2.5V
995Expected 9/15/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 3.6864MHZ CMOS SMD
685Expected 10/6/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.6864 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 25MHz +/-50ppm -40C - 105C CMOS 1.6V - 3.63V
980Expected 10/15/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2012 (5032 metric) 25 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFLDVN Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. 545FAA100M000BCG
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq ULJ XO,OE P1/2,0.2-1500MHz
45Expected 11/13/2026
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 5 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.17 mm (0.046 in) Si545 Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CG 25.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR
3.889On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.7 mm (0.028 in) SG-8018 Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),1.8432MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm)
6.998On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 1.8432 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),19.2MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm)
14.229On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 19.2 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 - 3.6V 50 ppm -40 - +105C 4-SMD 2.5x2.0mm Low Current RoHS
2.935Expected 9/22/2026
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel