50 PPM CMOS Standard Clock Oscillators

Results: 4.338
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Epson Timing Standard Clock Oscillators SG-8018CA 10.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 102In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG-8018 Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-8018CA 100.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 150In Stock
500Expected 12/16/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG-8018 Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CA 40.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 354In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG-8018 Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CE 10.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 730In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 10 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG-8018 Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CE 100.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 57In Stock
250Expected 8/24/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG-8018 Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-8018CE 40.0000M-TJHPA3: MHZ OSC 1.8V 3.3V +/-50PPM -40 105C O/E 250TR 561In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG-8018 Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-210STF 24.0000MY0: SMD XTAL OSC MHZ 1.6 3.6V 50PPM -40 105C 1K TR 3In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 3.63 V 1.6 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 10MHz 50ppm -40C +85C 185In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 10 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 12MHz 50ppm -40C +85C 765In Stock
250On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 12.288MHz 50ppm -40C +85C 55In Stock
1.500Expected 8/31/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 12.288 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 20MHz 50ppm -40C +85C 659In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 24MHz 50ppm -40C +85C 8In Stock
750Expected 1/19/2027
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 24.576MHz 50ppm -40C +85C 30In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 24.576 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape
Epson Timing Standard Clock Oscillators 27MHz 50ppm -40C +85C 224In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 27 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape
Epson Timing Standard Clock Oscillators 32MHz 50ppm -40C +85C 318In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 32 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape
Epson Timing Standard Clock Oscillators SG-210STF 33.3300ML0: SMD XTAL OSC MHZ 50PPM -40 85C 1K TR 1.124In Stock
Min.: 1
Mult.: 1
: 1.000
Standard Oscillators 2.5 mm x 2 mm 33.33 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape
Epson Timing Standard Clock Oscillators 4MHz 50ppm -40C +85C 87In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 4 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape
Epson Timing Standard Clock Oscillators 40MHz 50ppm -40C +85C 941In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG-210STF 40.0000MY: SMD XTAL OSC MHZ 50PPM -40 105C BULK - CUT TAPE 9In Stock
70Expected 1/25/2027
Min.: 1
Mult.: 1
Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Bulk
Epson Timing Standard Clock Oscillators 48MHz 50ppm -40C +85C 263In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 50MHz 50ppm -40C +85C 66In Stock
250Expected 8/26/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 72MHz 50ppm -40C +85C 26In Stock
500Expected 2/8/2027
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 72 MHz 50 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG3225CAN 10.0000M-TJGA6: SMD XTAL OSC 1.6-3.6V 50PPM -40-85C 2K TR 1.853In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 10 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225CAN Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG3225CAN 10.0000M-TJGA3: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C 250TR 18In Stock
250Expected 9/2/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 10 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225CAN Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators SG3225CAN 20.0000M-TJGA3: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C 250TR 328In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225CAN Reel, Cut Tape, MouseReel