50 PPM CMOS Standard Clock Oscillators

Results: 4.338
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 24.576MHz 3.3V 50 ppm -10C +70C 186In Stock
1.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 24.576 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.6 3.6 V +/-50ppm -40 85C 4-SMD 2.5 x 2.0 mm RoHS 258In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),2.048MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 989In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 2.048 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),2MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 764In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 2 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),4.096MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1.516In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 4.096 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),10MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1.530In Stock
2.000Expected 8/18/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),24MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1.256In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),25MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 804In Stock
14.000On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),50MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1.188In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),52MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 528In Stock
1.000Expected 11/26/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 52 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),54MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1.707In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 54 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.6V - 3.6V XO 2.50mm x 2.00mm CMOS -40C - 85C Standby (Power Down) 50ppm 4 MHz 1.8mA 2.7A 908In Stock
1.000Expected 11/26/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 4 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),12.288MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 5In Stock
1.000Expected 10/6/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 12.288 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),13.56MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 197In Stock
1.000Expected 9/8/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2.5 mm x 2 mm 13.56 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.6V - 3.6V XO 2.50mm x 2.00mm CMOS -40C - 85C Standby (Power Down) 50ppm 14.7456 MHz 1.8mA 2.7A 387In Stock
1.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 14.74 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.6 - 3.6V 50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1.259In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.6V - 3.6V XO 2.50mm x 2.00mm CMOS -40C - 85C Standby (Power Down) 50ppm 26 MHz 2.2mA 2.7A 1.047In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 26 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 1.6-3.6V 50ppm -40C+85C 1.661In Stock
7.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz 1.6-3.6V 50ppm -40C+85C 5In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32MHz 1.6-3.6V 50ppm -40C+85C 1.672In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 1.6-3.6V 50ppm -40C+85C 1.402In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 12.000MHZ CMOS SMD ECS-3225MVQ XO 12MHz Enable/Disable CMOS 1.7 V - 3.6 V 50ppm -40C - 105C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 675In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 50 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 24.000MHZ CMOS SMD ECS-3225MVQ XO 20MHz Enable/Disable CMOS 1.7 V - 3.6 V 50ppm -40C - 105C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 494In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 25.000MHZ CMOS SMD ECS-3225MVQ XO 24MHz Enable/Disable CMOS 1.7 V - 3.6 V 50ppm -40C - 105C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1.257In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 32.000MHZ CMOS SMD ECS-3225MVQ XO 32MHz Enable/Disable CMOS 1.7 V - 3.6 V 50ppm -40C - 105C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 468In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 50 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel