50 PPM CMOS Standard Clock Oscillators

Results: 4.338
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX Standard Clock Oscillators 16.0000MHZ Clock OSC IL CMOS 21In Stock
2.000Expected 11/30/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 20.0000MHZ Clock OSC IL CMOS 818In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 20.0000MHZ Clock OSC IL CMOS 637In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 24.0000MHZ Clock OSC IL CMOS 1.882In Stock
2.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 27.0000MHZ Clock OSC IL CMOS 293In Stock
2.000Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

Standard Oscillators 2.5 mm x 2 mm 27 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 3.68640MHZ Clock OSC IL CMOS 882In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 3.6864 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 33.0000MHZ Clock OSC IL CMOS 6In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 33 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 33.3333MHZ Clock OSC IL CMOS 180In Stock
12.000On Order
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 33.3333 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 66.6667MHZ Clock OSC IL CMOS 509In Stock
4.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 66.6667 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 10.0000MHZ Clock OSC IL CMOS 1.578In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 10 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 11.2896MHZ Clock OSC IL CMOS 296In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 11.2896 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 12.2880MHZ Clock OSC IL CMOS 828In Stock
2.000Expected 9/7/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 12.288 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 16.0000MHZ Clock OSC IL CMOS 119In Stock
2.000Expected 9/30/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 16.3840MHZ Clock OSC IL CMOS 1.099In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 16.384 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 22.5792MHZ Clock OSC IL CMOS 441In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 22.5792 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 24.00MHZ 1.8/2.5/3.3 volts 318In Stock
2.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25.00MHZ 1.8/2.5/3.3 volts 1.017In Stock
2.000On Order
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 28.6364MHZ Clock OSC IL CMOS 88In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 28.6364 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 32.00MHZ 1.8/2.5/3.3 volts 1.173In Stock
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 538In Stock
4.000Expected 8/12/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 12.0000MHZ Clock OSC IL CMOS 317In Stock
1.000Expected 8/10/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 16.0000MHZ Clock OSC IL CMOS 671In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 16.0000MHZ Clock OSC IL CMOS 141In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 20.0000MHZ Clock OSC IL CMOS 1.065In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 22.5792MHZ Clock OSC IL CMOS 1.146In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 22.5792 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel