Radial OCXO Oscillators

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 0.5ppb -20C - 70C Sine Wave 12V -160dBc/Hz at 10kHz
3Expected 11/17/2026
Min.: 1
Mult.: 1

10 MHz 0.5 PPB 11.4 V 12.7 V Sine Wave Radial - 20 C + 70 C 36.2 mm 27.2 mm 13 mm O-C36AA Bulk
CTS Electronic Components OCXO Oscillators 5In Stock
Min.: 1
Mult.: 1
OCXO 25 MHz 20 PPB 11.4 V 12.6 V Sine Wave Radial - 40 C + 85 C 36 mm 27 mm 13.462 mm 196
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 50ppb 0C - 50C CMOS 3.3V
50On Order
Min.: 1
Mult.: 1

OCXO 100 MHz 50 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 20 x 20 5 Pin 100MHz 50ppb -40C - 85C Sine Wave 5V -175dBc/Hz at 10kHz
3Expected 12/15/2026
Min.: 1
Mult.: 1

100 MHz 50 PPB 4.75 V 5.25 V Sine Wave Radial - 40 C + 85 C 20.2 mm 20.2 mm 11 mm O-C20AA Bulk
ABRACON OCXO Oscillators NEL OCXO 36x27 5 PIN TH 10MHZ +/-1ppb -10C - 70C Sine Wave 5V -123a.1Hz
2Expected 9/18/2026
Min.: 1
Mult.: 1

OCXO 36 mm x 27 mm 10 MHz 1 PPB 4.75 V 5.25 V Sine Wave Radial - 10 C + 70 C 36.1 mm 27.2 mm 19 mm O-CE70S Bulk
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 10ppb -20C - 70C Sine Wave 3.3V
7Expected 10/26/2026
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V Sine Wave Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 30ppb -40C - 75C CMOS 5V
10Expected 4/5/2027
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 5 V 5 V CMOS Radial - 40 C + 75 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 2ppb 0C - 50C Sine Wave 5V -150dBc/Hz at 10kHz
10On Order
Min.: 1
Mult.: 1

OCXO 10 MHz 2 PPB 15 pF 5 V 5 V Sine Wave Radial 0 C + 50 C 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
ABRACON OCXO Oscillators SC-CUT OCXO 10.000 MHZ, 5.00V, Square wave, 300 mA OCXO -20 C to +70 C 10 ppb
2On Order
Min.: 1
Mult.: 1

OCXO Radial 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -10C - 70C 5V 1.5us over 8hrs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm ABCM-60 Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -10C - 70C 5V 1.5us over 24hrs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm ABCM-60 Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -10C - 70C 5V 8.0us over 24hrs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm ABCM-60 Bulk
Microchip Technology OCXO Oscillators
Non-Stocked
Min.: 2
Mult.: 1

OCXO 60 MHz 200 PPB 14.25 V 15.75 V Sine Wave Radial - 40 C + 85 C 50 mm 50 mm 20.32 mm OX-046
Microchip Technology OCXO Oscillators 25MHz 10ppb 3.3Volt -40 to 85C Non-Stocked
Min.: 5
Mult.: 1

OCXO 25 MHz 10 PPB 15 pF 3.3 V 3.3 V HCMOS Radial - 40 C + 85 C 25.8 mm 25.8 mm 13.4 mm OX-202 Bulk
Microchip Technology OCXO Oscillators 49.152MHz 10ppb 3.3Volt -40 to 85C Non-Stocked
Min.: 5
Mult.: 1

OCXO 49.152 MHz 10 PPB 15 pF 3.3 V 3.3 V HCMOS Radial - 40 C + 85 C 25.8 mm 25.8 mm 13.4 mm OX-202 Bulk
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 26MHz 50ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

OCXO 26 MHz 50 PPB 15 pF 3.13 V 3.46 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 40MHz 50ppb 0C - 50C CMOS 3.3V Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

OCXO 40 MHz 50 PPB 15 pF 3.13 V 3.46 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 40MHz 200ppb -20C - 70C CMOS 3.3V Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

OCXO 40 MHz 200 PPB 15 pF 3.13 V 3.46 V CMOS Radial - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 200ppb -20C - 70C CMOS 5V Lead-Time 24 Weeks
Min.: 1
Mult.: 1

OCXO 100 MHz 200 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 200ppb -20C - 70C CMOS 5V -150dBc/Hz at 10kHz Lead-Time 24 Weeks
Min.: 1
Mult.: 1

OCXO 10 MHz 200 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40C - 75C Sine Wave 3.3V Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 3.13 V 3.46 V Sine Wave Radial - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 5ppb 0C - 50C CMOS 3.3V Lead-Time 32 Weeks
Min.: 1
Mult.: 1

OCXO 10 MHz 5 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 30ppb -40C - 75C CMOS 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 20
Mult.: 5

OCXO 10 MHz 30 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 40 C + 75 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 10MHz 30ppb -40C - 75C Sine Wave 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 20
Mult.: 5

OCXO Radial 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 26MHz 30ppb -40C - 75C Sine Wave 3.3V Non-Stocked Lead-Time 32 Weeks
Min.: 20
Mult.: 5

OCXO Radial 21 mm 21 mm 11 mm AOCJY2 Tray