25 MHz 20 PPM MEMS Oscillators

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime SiT1602BI-11-XXE-25.000000E
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 2.25V-3.63V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BI-11-XXE-25.000000D
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 2.25V-3.63V, 25MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BI-11-XXE-25.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 2.25V-3.63V, 25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BI-21-XXE-25.000000E
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 2.25V-3.63V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

3.2 mm x 2.5 mm 25 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BI-31-XXN-25.000000T
SiTime MEMS Oscillators -40 to 85C, 5032, 20ppm, 2.25V-3.63V, 25MHz, NC, 3k pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

5 mm x 3.2 mm 25 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SiT1602BI-71-18E-25.000000D
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 1.8V, 25MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

2 mm x 1.6 mm 25 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SIT2020BM-S1-33S-25.000000G
SiTime MEMS Oscillators -55 to 125C, SOT23, 20ppm, Default Dr Str, 3.3V, 25MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

SOT-23-5 25 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 3.8 mA - 55 C + 125 C
SiTime SIT8008BI-71-18E-25.000000D
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 1.8V, 25MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

25 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT1602BC-11-33E-25.000000G
SiTime MEMS Oscillators -20 to 70C, 2520, 20ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B