Oscillators

Results: 1.127
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
CTS Electronic Components Standard Clock Oscillators 32.00000 MHz 715In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 32 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard Clock Oscillators 40.00000 MHz 694In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard Clock Oscillators 1MHz 50ppm 8Pin DIP/STD 771In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 1 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 20MHz 50ppm 8Pin DIP/STD 1.317In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 20 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 3.6864MHz 50ppm 8Pin DIP/STD 1.154In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 3.6864 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 0004.000000 MHZ Hybrid Circuit 693In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 4 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
ECS Standard Clock Oscillators OSC XO 2.000MHZ TTL PC PIN 2MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 962In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 2 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 8.000MHZ TTL PC PIN 8MHz - TTL 5V 100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 940In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 8 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 18.432MHZ TTL PC PIN 18.432MHz - TTL 5V 100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 985In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 18.432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 24.000MHZ TTL PC PIN 24MHz - TTL 5V 100ppm 0C - 70C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 950In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 24 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 25.000MHZ TTL PC PIN ECS-2200 XO (Standard) 25MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 994In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 25 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 4.9152MHZ HCMOS TTL PC, TTL,5V,100ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 640In Stock
360Expected 3/9/2027
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 4.9152 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 4.000MHZ HCMOS TTL PC PIN, TTL,5V,50ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 525In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 4 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 10.000MHZ TTL PC PIN, TTL,5V,50ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 626In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 10 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 20.000MHZ TTL PC PIN, TTL,5V,50ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 326In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 20 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 16MHz 97In Stock
1.000Expected 1/18/2027
Min.: 1
Mult.: 1

Standard Oscillators Full Size 16 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 1.8432MHz 683In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 1.8432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 20MHz 408In Stock
450Expected 8/20/2026
Min.: 1
Mult.: 1

Standard Oscillators Full Size 20 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 25MHz 33In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 25 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 32MHz 61In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 32 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 3.579545M 306In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 3.579545 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 3.6864MHz 158In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 3.6864 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 50MHz 53In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 50 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 6.144MHz 101In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 6.144 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 7.3728MHz 336In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 7.3728 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube