Oscillators

Results: 1.125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ECS Standard Clock Oscillators OSC XO 8.000MHZ HCMOS TTL PC PIN ECS-2200 XO (Standard) 8MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 781In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 8 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators OSC XO 80.000MHZ TTL PC PIN ECS-2200 XO (Standard) 80MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 77mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 735In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators DIP-8 80 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators DIP-8 5V 50MHz 63In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 50 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
CTS Electronic Components Standard Clock Oscillators 12.00000 MHz 162In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 12 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
CTS Electronic Components Standard Clock Oscillators 6MHz 50ppm 8Pin DIP/STD 382In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 6 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 40.0MHz 5.0V -20C +70C 100ppm 808In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 40 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
ECS Standard Clock Oscillators DIP-8 5V 19.6608MHz 58In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 19.6608 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 24MHz 340In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 24 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 1.2288MHz 235In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 1.2288 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators ECS-2100X,OSC XO 48.000MHZ TTL PC PIN, TTL,5V,100ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 506In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 48 MHz 100 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 4MHz 650In Stock
1.000Expected 1/26/2027
Min.: 1
Mult.: 1

Standard Oscillators Full Size 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 9.8304MHz 583In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 9.8304 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standard Clock Oscillators ECS-2100X,OSC XO 4.000MHZ HCMOS TTL PC PIN, TTL,5V,100ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 586In Stock
Min.: 1
Mult.: 1

Standard Oscillators 4 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators ECS-2200X,OSC XO 8.000MHZ HCMOS TTL PC PIN, TTL,5V,50ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 468In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 8 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standard Clock Oscillators DIP-14 5V 14.7456MHz 571In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 14.7456 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
CTS Electronic Components Standard Clock Oscillators 25MHz 50ppm 8Pin DIP/STD 410In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 25 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 100ppm 2MHz 8 Pin DIP/STD 811In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 2 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 66.6666MHz 100ppm -20C +70C 681In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 66.6666 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
CTS Electronic Components Standard Clock Oscillators 50MHz 50ppm 14Pin DIP//Tristate 422In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-14 50 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) Tray
ECS Standard Clock Oscillators DIP-8 5V 1.2288MHz 615In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 1.2288 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
CTS Electronic Components Standard Clock Oscillators 32MHz 50ppm 8Pin DIP/Tristate 509In Stock
Min.: 1
Mult.: 1

Standard Oscillators DIP-8 32 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tray
ECS Standard Clock Oscillators DIP-14 5V 14.31818M 570In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 14.31818 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ABRACON Standard Clock Oscillators RbXO 45 x 36 mm 12 Pin 10MHz +/-1ppb -40C - 70C CMOS 3.3V 1PPS 4In Stock
2Expected 1/12/2027
Min.: 1
Mult.: 1

45 mm x 36 mm x 14.5 mm 10 MHz 1 PPM 15 pF 3.2 V 3.4 V HCMOS Radial - 40 C + 70 C 45 mm 36 mm 14.5 mm Bulk
ECS Standard Clock Oscillators OSC XO 4.000MHZ TTL PC PIN 4MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 573In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 7.3728MHZ HCMOS TTL PC ECS-2200 XO (Standard) 7.3728MHz Enable/Disable HCMOS, TTL 5V 50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 626In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 7.3728 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube