50 PPM CMOS Oscillators

Results: 16.208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Epson Timing Standard Clock Oscillators 33.33MHz 1.8-3.3V 50ppm -40-105C 367In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 33.33 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel
Epson Timing Standard Clock Oscillators 4.9152MHz 1.8-3.3V 50ppm -40-105C 490In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 4.9152 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) Reel, Cut Tape, MouseReel

Epson Timing Standard Clock Oscillators SG-210STF 24.0000MY0: SMD XTAL OSC MHZ 1.6 3.6V 50PPM -40 105C 1K TR 70In Stock
Min.: 1
Mult.: 1

Standard Oscillators 24 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator;3.2x2.5mm; 50ppm; -40to+85; 3.3V; 100.0M 32In Stock
Min.: 1
Mult.: 1

Standard Oscillators LCC-4 100 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) Cut Tape
Pletronics Inc. Standard Clock Oscillators Standard Clock Oscillator;5.0x3.2mm; 50ppm; -40to+85;1.8V; 100.0M 145In Stock
Min.: 1
Mult.: 1

Standard Oscillators LCC-4 100 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Cut Tape
Pletronics Inc. Standard Clock Oscillators Pletronics SM22K Series is a quartz crystal controlled precision square wave oscillator 50In Stock
Min.: 1
Mult.: 1

Standard Oscillators 0806 (2016 metric) 32.768 kHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.05 mm (0.081 in) 1.65 mm (0.065 in) 0.75 mm (0.03 in) Cut Tape
Pletronics Inc. Standard Clock Oscillators Pletronics SM33K Series is a quartz crystal controlled precision square wave oscillator 25In Stock
Min.: 1
Mult.: 1

Standard Oscillators 1008 (2520 metric) 32.768 kHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.81 mm (0.032 in) Cut Tape
Pletronics Inc. Standard Clock Oscillators Pletronics SM44K Series is a quartz crystal controlled precision square wave oscillator 48In Stock
Min.: 1
Mult.: 1

Standard Oscillators 1210 (3225 metric) 32.768 kHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) Cut Tape
TXC Corporation Standard Clock Oscillators 9 25.000MHz 3.3V50ppm(-10 +70C) 1.825In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 9 48.000MHz 3.3V50ppm(-10 +70C) 2.632In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Epson Timing SG7050CCN 48.000000M-HJGBB
Epson Timing Standard Clock Oscillators XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 45/55% DUTY BULK 85In Stock
Min.: 1
Mult.: 1
Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) Bulk
ECS Standard Clock Oscillators 27MHz 1.8Volt 50ppm -40 to 85C 403In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 27 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 30MHz 1.8Volt 50ppm -40 to 85C 516In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 30 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V 50ppm -40+85DC 647In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2012 (5032 metric) 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 20MHz 3.3V 50ppm -40+85DC 180In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2820 (7050 metric) 20 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 8MHz 3.3V 50ppm -40+85DC 750In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2820 (7050 metric) 8 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 50.000MHz 3.3Volt 50ppm -40C to 85C 112In Stock
6.000Expected 10/30/2026
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 33.3333MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
2.474Expected 11/2/2026
Min.: 1
Mult.: 1

MEMS Oscillators CDFN-4 33.3333 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 8MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
4.000Expected 10/22/2026
Min.: 1.000
Mult.: 1.000
: 1.000

MEMS Oscillators CDFN-4 8 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.85 mm (0.033 in) Reel


ECS Programmable Oscillators 8In Stock
Min.: 1
Mult.: 1
No
Programmable Oscillators 13.2 mm x 13.2 mm 112 MHz 50 PPM 4.5 V CMOS Radial - 10 C + 85 C 13.2 mm 13.2 mm
TXC Corporation VCXO Oscillators 16.384MHz 50ppm 3.3Volt -40 to 85C 48In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 16.384 MHz 50 PPM 15 pF 3.3 V 5 V CMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.3 mm Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 25MHz 2.5Volt 50ppm -10C +70C 308In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 50 PPM 15 pF 2.25 V 2.75 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25 MHz 50 PPM 15 pF
3.998Expected 8/31/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 50 MHz 50 PPM 15 pF
4.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 2.000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz low height, low power 2.0 x 1.6mm crystal oscillator
3.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators 2 mm x 1.6 mm 10 MHz 50 PPM 15 pF 3.3 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel