20 PPM SMD/SMT Oscillators

Results: 20.458
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 100MHz, 20ppm, , -40 to 125C, 2.5x2.0mm 700In Stock
Min.: 1
Mult.: 1

VLGA-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) Cut Tape
Crystek Corporation VCXO Oscillators 79In Stock
Min.: 1
Mult.: 1
VCXO 50 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm 5.3 mm
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 306In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C 9.362In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C AEC-Q200 1.068In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM I2C -40/+85C 4.242In Stock
8.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32.768 kHz 20 PPM 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 80MHz LOW PHASE 148In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 9.14 mm 5.3 mm
Crystek Corporation VCXO Oscillators 125MHz LOW PHASE 479In Stock
1.602Expected 9/14/2026
Min.: 1
Mult.: 1
: 178

VCXO 125 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 9.14 mm 5.3 mm Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO,OE P1/2,0.1-250MHz 548In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO, OE P1, 0.1-250MHz 372In Stock
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 148.5 MHz 20 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO, OE P1, 0.1-250MHz 705In Stock
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 100 MHz 20 PPM 15 pF 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO, OE P1, 0.1-250MHz 250In Stock
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 200 MHz 20 PPM 15 pF 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq LJ osc XO,OE P1/2,10-1417MHz 895In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq LJ osc XO, OE P1, 10-1417MHz 229In Stock
Min.: 1
Mult.: 1
: 250
Standard Oscillators 7 mm x 5 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Reel, Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq LJ osc XO, OE P1, 10-1417MHz 79In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 250 MHz 20 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq LJ osc XO, OE P1, 10-1417MHz 183In Stock
Min.: 1
Mult.: 1
: 250
Standard Oscillators 7 mm x 5 mm 25 MHz 20 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Reel, Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq LJ osc XO, OE P1, 10-1417MHz 188In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 150 MHz 20 PPM 15 pF 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.65 mm (0.065 in) Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Any-frequency jitter attenuating clock 352In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 710 MHz 20 PPM 3 pF 1.71 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.85 mm (0.073 in) Tray
ABRACON Standard Clock Oscillators 32.768kHz 1.2-5.5V -40C +85C 4.659In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 32.768 kHz 20 PPM 1.2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 10.00 MHZ HCMOS 6.988In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 10 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.0 MHZ 4.187In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 24 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 24.576MHz 20ppm -20C - 70C CMOS 3.3V 5.741In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 25.000 MHZ 10.850In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 27MHz 20ppm -20C - 70C CMOS 3.3V 3.498In Stock
3.000Expected 11/24/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 27 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 30MHz 20ppm -20C - 70C CMOS 3.3V 2.468In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 30 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel