SMD/SMT 3.2 mm Crystals

Results: 3.312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 10.000MHZ 8pF 10ppm -20C +70C 1.591In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 32.000MHZ 8pF 10ppm -20C +70C 1.880In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 20MHz +/-20ppm 18pF -20C +70C 1.677In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
ECS Crystals 18.432 MHz 10 pF ECX-53B +/-10/10 ppm -20 +70C 5032 4 Pads RoHS 2.605In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 18pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2.840In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 12 pF 5032 2 pad 25/50 ppm -20 - +70C 80 Max ESR 1.798In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Crystals 12MHz 15ppm 8pF -30C +85C 1.793In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 8 pF 15 PPM 15 PPM 5 mm x 3.2 mm - 30 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 18.432 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2.860In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 10ppm 10pF -20C +70C 1.721In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 12pF -40C +125C 1.977In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000 MHz 30ppm 50ppm 12pF 50 Ohm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, 5032 1.337In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.000 MHz 10 pF ECX-53B +/-25/30 ppm -40 +85C 5032 4 Pads RoHS 2.346In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF ESR 30 -20C +70C 2.095In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 26.000MHZ 8pF 10ppm -20C +70C 1.482In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 20pF SMD CRYSTAL 849In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHZ -55C to 125C 1.910In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 18pF -20C +70C 3.620In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 20 PPM 50 PPM - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 20pF SMD CRYSTAL 1.424In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 16MHz +/-30ppm 8pF -20C +70C 1.659In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 30 PPM 20 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components 435F13C13GET
CTS Electronic Components Crystals 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 13.560000MHz, Tol 10ppm, Stab 30ppm, -40 C/+105 C, 20pF, 60 Ohms, 1k/reel 850In Stock
Min.: 1
Mult.: 1
: 1.000

13.56 MHz 20 pF 10 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 105 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel
ECS Crystals 14.31818MHz -55 to +125C 882In Stock
Min.: 1
Mult.: 1
: 1.000

14.31818 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
TXC Corporation Crystals 20.000MHz 30ppm 12pF -40C to 85C 45In Stock
2.000Expected 8/19/2026
Min.: 1
Mult.: 1
: 1.000

20 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
Vishay / Dale Crystals XtaL 5X3.2, 30/30, 18pF 12M 1.096In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 50 uW 5 mm 3.2 mm 0.8 mm XT35 Reel, Cut Tape, MouseReel
Vishay / Dale Crystals XtaL 5X3.2, 30/30, 18pF 16M 460In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 50 uW 5 mm 3.2 mm 0.8 mm XT35 Reel, Cut Tape, MouseReel
Vishay / Dale Crystals XtaL 5X3.2, 30/30, 18pF 20M 817In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 70 Ohms 50 uW 5 mm 3.2 mm 0.8 mm XT35 Reel, Cut Tape, MouseReel