10 PPM Crystals

Results: 5.392
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 16MHz 10pF -10C +70C 10ppm 1.230In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 10 pF 10 PPM 10 PPM - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 10pF -20C +70C 846In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 10pF -20C +70C 1.117In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10pF 10ppm -10C +70C 1.258In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 10pF -20C +70C 1.644In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 10,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 80O 4.177In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.65 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 10 pF 10 20 -40 +85 C 2 ppm Max. ESR = 150 2.568In Stock
3.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 3.000

16 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 10pF -20C +70C 529In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 10 pF 10 PPM 10 PPM 4 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 12pF -40C +85C 881In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz ESR 150 12pF-40C +85C 40In Stock
4.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16.000MHZ 16PF SMD,ECS-33B, 10ppm, 10ppm,60 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.126" L x 0.098" W (3.20mm x 2.50mm),0.031" (0.80mm) 2.035In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 16 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHz 20pF 10ppm -20C +70C 676In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 20,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 80O 3.096In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 7pF -10C +70C 666In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 7 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 8pF -30C +85C 1.413In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz ESR 70 8pF-30C +85C 506In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8 pF 10 10 -30 +85 C 2 ppm Max. ESR = 70 3.701In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8pF ECX-2236B +/-10/10 ppm -30 ~ +85C +/-1 ppm Aging 2520 4-SMD RoHS 3.883In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 10 PPM / C SMD-4 - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 8,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 80O 2.209In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.65 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 8pF -30C +85C 2.610In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.0MHz 8pF 10ppm -30C +85C 1.684In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 9pF 10ppm -20C +70C 1.582In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 9 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 9,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 100O 5.240In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 9pF -20C +70C 1.729In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 9 pF 10 10 -20 +70 C 2 ppm Max. ESR = 150 5.608In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel