10 PPM Crystals

Results: 5.361
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 60.000 MHz 4pF ECX-2236B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 833In Stock
Min.: 1
Mult.: 1
: 1.000

60 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 30 mOhms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 60.000 MHz 8pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 968In Stock
Min.: 1
Mult.: 1
: 1.000

60 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 18pF +/-10/50 ppm -40 - +125C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 5.364In Stock
Min.: 1
Mult.: 1
: 3.000

8 MHz 18 pF 10 PPM 50 PPM - 40 C + 125 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8pF +/-10/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 4.848In Stock
Min.: 1
Mult.: 1
: 3.000

8 MHz 8 pF 10 PPM 150 PPM - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals 96.000 MHz 8pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 750In Stock
Min.: 1
Mult.: 1
: 1.000

96 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 25 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 9pF 10/150 ppm -40 +150 C 2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2.777In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 9 pF 10 PPM 150 PPM 3.2 mm x 2.5 mm x 0.8 mm - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16 MHZ 7PF SMD 1.592In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16 MHZ 8PF SMD 2.763In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24 MHZ 6PF SMD 3.319In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25 MHZ 12PF SMD 3.208In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 38.400 MHz 10 pF ECX-1637B2 +/-10/15ppm -40 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 1.755In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 10 pF +/-10/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad Package ECX-53 1.983In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 10 pF 10 PPM 30 PPM - 60 C + 105 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF ECX-1048B +/-10/10ppm -20 - +70C 80ohm 1.2 x 1.0 4 Pad RoHS 1.240In Stock
5.000Expected 12/22/2026
Min.: 1
Mult.: 1
: 5.000

32 MHz 8 pF 10 PPM 1.2 mm x 1 mm - 20 C + 70 C SMD/SMT 80 Ohms 50 uW 1.2 mm 1 mm 0.33 mm ECX-1048B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF ECX-1637B +/-10/15ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 1.587In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 32.768 KHZ 6 pF +/-10 ppm a. +25C ECX-31R 50K Max. ESR RoHS 2.349In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 10 PPM - 40 C + 85 C SMD/SMT 50 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-31B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20 MHZ 8PF SMD 2.456In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 8 pF 10 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8pF 10/15 ppm -40 +85 C 2 ppm Aging ECX-33B2 RoHS 2.575In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24 MHZ 8PF SMD 2.968In Stock
3.000Expected 9/29/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25 MHZ 8PF SMD 3.746In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25 MHZ 8PF SMD 4.051In Stock
3.000Expected 11/24/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32 MHZ 7PF SMD 2.957In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32 MHZ 8PF SMD 2.901In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B2 Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 8pF ECX-1637B2 +/-10/20 ppm -40 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 2.723In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 8pF ECX-1637B +/-10/50 ppm -40 - +125C +/-2 ppm Aging 2016 4-SMD RoHS 2.928In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 48 MHZ 8PF SMD 3.442In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B2 Reel, Cut Tape, MouseReel