SMD/SMT 20 PPM Crystals

Results: 4.633
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ABRACON Crystals M49S SMD Crystal, 18pf, 20ppm @ 25C, 30ppm -40+85C, 7.0 x 4.1 x 2.0mm 13.056In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 18 pF 20 PPM 30 PPM 7 mm x 4.1 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 7 mm 4.1 mm 2 mm ABLS7M2 Reel, Cut Tape, MouseReel
ABRACON Crystals 10.0 MHZ 18PF 20PPM 9.827In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 6 mm 3.5 mm 1.4 mm ABM7 Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C 2.868In Stock
Min.: 1
Mult.: 1

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 4.1 mm 1.5 mm 0.9 mm CC5V-T1A
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM 0.3mm 10.805In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A 03 Reel, Cut Tape, MouseReel
ABRACON Crystals 16 MHZ 18PF 80 OHMS 27.225In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 32.768KHZ 4PF SMD 4.058In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 0.5 uW 1.6 mm 1 mm 0.5 mm ABS05 Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+125C 7.891In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Seiko Semiconductors Crystals SC-32A +/-20PPM 9.0pF 15.812In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 55 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.75 mm Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1210 4-SMD 32MHz Tol ?20ppm Stab ?15ppm -20?C ~ 70?C 5pF 100 Ohms 4.430In Stock
Min.: 1
Mult.: 1
: 5.000

32 MHz 5 pF 20 PPM 15 PPM - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 1.2 mm 1 mm 0.33 mm ABM13W Reel, Cut Tape, MouseReel
ABRACON Crystals 16 MHZ 18PF 80 OHMS 6.948In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 6035 4-SMD 50MHz Tol ?20ppm Stab ?20ppm -20?C ~ 70?C 18pF 50 Ohms 2.029In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 18 pF 20 PPM 20 PPM - 10 C + 60 C SMD/SMT 40 Ohms 500 uW 6 mm 3.5 mm 1.2 mm ABMM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 26MHz Tol ?20ppm Stab ?50ppm -40?C ~ 125?C 12pF 40 Ohms 2.566In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
Fox / Abracon Crystals Xtal 2012 2-SMD 0.032768MHz Tol 20ppm -40C - 85C 12.5pF 70000 Ohms 1.700In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM - 0.04 PPM 2.05 mm x 1.2 mm - 40 C + 85 C SMD/SMT 500 uW 2.05 mm 1.2 mm 0.6 mm K122 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 24.576MHz Tol ?20ppm Stab ?50ppm -40?C ~ 125?C 12pF 50 Ohms 3.580In Stock
Min.: 1
Mult.: 1
: 3.000

24.576 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 1612 4-SMD 26MHz Tol ?20ppm Stab ?20ppm -20?C ~ 70?C 8pF 200 Ohms 3.320In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 8 pF 20 PPM 20 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 200 Ohms 10 uW 1.6 mm 1.2 mm 0.45 mm ABM12 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 24MHz Tol ?20ppm Stab ?30ppm -40?C ~ 85?C 18pF 60 Ohms 7.034In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Crystals 20.0 MHZ 18PF 20PPM 5X7X1.3 2.449In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 20 PPM 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 7 mm 5 mm 1.3 mm ABMM Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 32.768KHZ 7PF SMD 28.016In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 20 PPM - 100 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 100 nW 3.2 mm 1.5 mm 0.9 mm ABS07AIG Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 10000kHz 8p F 3.2x2.5mm 7.789In Stock
Min.: 1
Mult.: 1
: 3.000

10 MHz 8 pF 20 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24000kHz 8p F 3.2x2.5mm 8.409In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
Wurth Elektronik Crystals WE-XTAL 32.768kHz 20ppm 1.2 x 1mm LC=6pF 9.957In Stock
Min.: 1
Mult.: 1
: 5.000

32.768 kHz 6 pF 20 PPM 1.27 mm x 1.05 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 1.27 mm 1.05 mm 0.5 mm WE-XTAL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 32.768kHz 6pF 20ppm -10 +60 5.321In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3.000

32.768 kHz 6 pF 20 PPM 30 PPM 7.9 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 7.9 mm 3.2 mm 2.5 mm G4 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1210 4-SMD 0.032768MHz Tol ?20ppm -20?C ~ 70?C 4pF 130000 Ohms 4.990In Stock
Min.: 1
Mult.: 1
: 5.000

32.768 kHz 4 pF 20 PPM 1 PPM 1.2 mm x 1 mm - 20 C + 70 C SMD/SMT 80 kOhms 0.1 uW 1.2 mm 1 mm 0.35 mm ABS04W Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 2.103In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 9 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -55/+125C 2.477In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel