10 PPM Crystals

Results: 5.371
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 38.400 MHz 10 pF ECS-33B 10/10 ppm -30 - +85C 1 ppm Aging 3225 4-SMD RoHS 4.052In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
TXC Corporation Crystals 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 8pF 3.747In Stock
Min.: 1
Mult.: 1
: 5.000

32 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1.05 mm - 30 C + 85 C SMD/SMT 100 Ohms 50 uW 1.2 mm 1.05 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8 pF 10 10 -20 - +70C 2 ppm Max. ESR = 70 4.804In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 20pF 10ppm -20C +70C 1.889In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10pF 10ppm -10C +70C 2.593In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 10 pF 10 PPM 10 PPM 1008 (2520 metric) - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 8pF -30C +85C 2.186In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.000 MHz 8 pF 10 10 -20 - +70C 2 ppm Max. ESR = 50 5.113In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz 10ppm 15pF -40C +85C 2.719In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 15 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 9 pF ECS-33B 10/10 ppm -20 - +70C 1 ppm Aging 3225 4-SMD RoHS 2.705In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 9 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals MHz THERMISTOR CRYSTAL 2.05 x 1.65 x 0.8mm 19.200MHZ 7PF 10PPM TOL 12PPM STABILITY -30 - +85C 2.685In Stock
Min.: 1
Mult.: 1
: 3.000

19.2 MHz 7 pF 10 PPM 12 PPM - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 2.05 mm 1.65 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8pF ECX-1637B 10/10 ppm -30 - +85C 1 ppm Aging 2016 4-SMD RoHS 5.159In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 10.000MHZ 8pF 10ppm -20C +70C 1.591In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 9 pF 10 10 -20 - +70C 2 ppm Max. ESR = 150 6.648In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 26.000 MHz 8 pF 10 10 -20 - +70C 2 ppm Max. ESR = 50 5.184In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000MHZ 8pF 10ppm -20C +70C 1.880In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 27.120 MHz 10 pF ECS-33B 10/10 ppm -20 - +70C 1 ppm Aging 3225 4-SMD RoHS 2.819In Stock
Min.: 1
Mult.: 1
: 3.000

27.12 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 19.6608MHZ 8PF SMD 870In Stock
Min.: 1
Mult.: 1
: 1.000

19.6 MHz 8 pF 10 PPM 10 PPM / C - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals ESR 70,FREQ 16,STABILITY 10ppm,TOLERANCE 10ppm,CL 9pF,AGING 2 ppm ,-20C - 70C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 3.681In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 9 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 18.432 MHz 10 pF ECX-53B +/-10/10 ppm -20 +70C 5032 4 Pads RoHS 2.605In Stock
Min.: 1
Mult.: 1
: 1.000

18.432 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 8,TOL 10 ppm,STAB 10 ppm,-20 - +70C,ESR 80 5.579In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF 10 10 -20 - +70C 2 ppm Max. ESR = 40 5.997In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 48MHZ 10pF 10ppm 10ppm -20C - 70C 3.457In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
Epson Timing Crystals 26MHz 10PPM -20C +75C 12.0pF 1.251In Stock
Min.: 1
Mult.: 1
: 250

26 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 75 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.5 mm FA-128 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF 10 10 -20 - +70C 2 ppm Max. ESR = 40 5.172In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 10ppm 10pF -20C +70C 1.721In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel