Cut Tape Crystals

Results: 21.555
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Diodes Incorporated Crystals Crystal Ceramic 3.542In Stock
Min.: 1
Mult.: 1
Max.: 170
: 3.000
25 MHz 15 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
ABRACON Crystals Xtal 2016 4-SMD 32MHz Tol 10ppm Stab 20ppm -40 C - 85 C 4pF 80 Ohms 4.900In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 4 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Crystals 32.0 MHZ 3.319In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 4 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 36MHz Tol 10ppm Stab 10ppm -20 C - 70 C 6pF 80 Ohms 2.910In Stock
Min.: 1
Mult.: 1
: 3.000

36 MHz 6 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1210 4-SMD 32MHz Tol 20ppm Stab 15ppm -20 C - 70 C 5pF 100 Ohms 4.430In Stock
Min.: 1
Mult.: 1
: 5.000

32 MHz 5 pF 20 PPM 15 PPM - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 1.2 mm 1 mm 0.33 mm ABM13W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 24MHz Tol 10ppm Stab 20ppm -40 C - 85 C 4pF 50 Ohms 5.949In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 4 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 48MHz Tol 10ppm Stab 20ppm -40 C - 85 C 6pF 30 Ohms 9.442In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm ABM8W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 11x5 4-SMD, No Lead 14.7456MHz Tol 30ppm Stab 30ppm -10 C - 60 C 18pF 35 Ohms 2.105In Stock
Min.: 1
Mult.: 1
: 1.000
14.7456 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 35 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 32MHz Tol 15ppm Stab 15ppm -20 C - 70 C 10pF 80 Ohms 1.704In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.59 mm ABM11 Reel, Cut Tape, MouseReel
ABRACON Crystals 20.000 MHZ 10PF SMD 13.149In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 5032 4-SMD 24MHz Tol ?10ppm Stab ?25ppm -40?C ~ 125?C 10pF 30 Ohms 511In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 50 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 50 uW 5 mm 3.2 mm 0.9 mm ABM3X-101 Reel, Cut Tape, MouseReel
ABRACON Crystals 16 MHZ 18PF 80 OHMS 6.948In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 6035 4-SMD 50MHz Tol 20ppm Stab 20ppm -20 C - 70 C 18pF 50 Ohms 2.029In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 18 pF 20 PPM 20 PPM - 10 C + 60 C SMD/SMT 40 Ohms 500 uW 6 mm 3.5 mm 1.2 mm ABMM2 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 2-SMD 26MHz Tol 20ppm Stab 50ppm -40 C - 125 C 12pF 40 Ohms 2.566In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200


ABRACON Crystals 32.768 KHZ TUNING FORK 8.033In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 32MHz 12pF 2x1.6mm 4.440In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 13560kHz 20pF With Thermistor 9.647In Stock
Min.: 1
Mult.: 1
: 3.000

13.56 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 250 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
Wurth Elektronik Crystals WE-XTAL 32.768 kHz 9pF 70kOhms 5.799In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm WE-XTAL Reel, Cut Tape
ABRACON Crystals Xtal 1612 4-SMD 25MHz Tol 10ppm Stab 20ppm -40 C - 85 C 4pF 150 Ohms 5.965In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 4 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 27MHz Tol 10ppm Stab 10ppm -20 C - 70 C 6pF 100 Ohms 4.413In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 6 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 27MHz Tol 10ppm Stab 20ppm -40 C - 85 C 6pF 100 Ohms 2.510In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 6 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 1612 4-SMD 30MHz Tol 10ppm Stab 20ppm -40 C - 85 C 8pF 100 Ohms 3.896In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 8 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 11x5 4-SMD, No Lead 4.096MHz Tol 30ppm Stab 50ppm -10 C - 60 C 18pF 120 Ohms 1.103In Stock
Min.: 1
Mult.: 1
: 1.000
4.096 MHz 18 pF 30 PPM 30 PPM 11.8 mm x 5.5 mm - 10 C + 60 C SMD/SMT 120 Ohms 100 uW 11.8 mm 5.5 mm 1.9 mm ABC2 Reel, Cut Tape, MouseReel
ABRACON Crystals 8.0 MHZ 18PF 80 OHMAUTO 52.133In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 20 PPM 50 PPM HC-49/US - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 11.4 mm 4.7 mm 4.2 mm ABLS Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 2016 4-SMD 48MHz Tol 15ppm Stab 15ppm -20 C - 70 C 10pF 60 Ohms 9.183In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.59 mm ABM11 Reel, Cut Tape, MouseReel