Cut Tape AEC-Q200 Crystals

Results: 896
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 13MHz 12pF 20ppm -40C +125C AEC-Q200 1.420In Stock
Min.: 1
Mult.: 1
: 3.000

13 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 13.5600MHz 12pF AEC-Q200 -40C +85C 461In Stock
Min.: 1
Mult.: 1
: 3.000

13.56 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 22.1184MHz 12pF AEC-Q200 -40C +85C 707In Stock
Min.: 1
Mult.: 1
: 3.000

22.1184 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27.000MHz 12pF AEC-Q200 -40C +85C 713In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 30.000MHz 12pF AEC-Q200 -40C +85C 141In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 12MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 +125 C, ESR 100O, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 1.123In Stock
Min.: 1
Mult.: 1
: 3.000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
Fox / Abracon Crystals 32.768KHz 12.5pF 3.2 x 1.5mm
168.990On Order
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM - 0.04 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 90 Ohms 0.1 mW 3.2 mm 1.5 mm 0.9 mm Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 10.0 MHZ 12PF SMD
26.258On Order
Min.: 1
Mult.: 1
: 3.000

10 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 25.00MHz 30ppm 12pF -40 to 85C 158In Stock
1.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 12.000MHz 30ppm 12pF -40C to 85C 73In Stock
1.000Expected 11/25/2026
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 8.192MHz 30ppm 12pF -40 to 85C 2.539In Stock
Min.: 1
Mult.: 1
: 1.000

8.192 MHz 8 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 12.00MHz 30ppm 12pF -40 to 125C 369In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 16.00MHz 30ppm 12pF -40C to 85C 657In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 16.000MHz 12pF 30ppm -40C +125C 28In Stock
1.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 30 PPM 150 PPM - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape AEC-Q200
TXC Corporation Crystals 13.225625MHz 30ppm 12pF -40C to 85C 287In Stock
Min.: 1
Mult.: 1
: 1.000

13.225625 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 32.768K 6pF 20ppm AEC-Q200-40C +85C 286In Stock
3.000Expected 2/18/2027
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.75 mm AH Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 32.768K 12.5pF 20ppm AEC-Q200-40C +85C 812In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.75 mm AH Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 16.000MHz 30ppm 12pF -40C to 85C 41In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 24.000MHz 30ppm 8pF -40C to 85C 118In Stock
3.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm AV Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 12.000MHz 30ppm 8pF -40C to 85C 86In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 8 pF 30 PPM 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 25MHz 8pF AEC-Q200 2 .05X1.65X.45mm
9.000On Order
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 12000kHz 8pF AEC-Q20 0
5.963Expected 2/1/2027
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24000kHz 18 pF 3.2x2.5mm
9.000On Order
Min.: 1
Mult.: 1
: 3.000

24 MHz 18 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24000kHz 8p F 3.2x2.5mm
6.000On Order
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 26MHz 8pF 3 .2x2.5mm
11.977Expected 10/22/2026
Min.: 1
Mult.: 1
: 3.000

26 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200