Cut Tape AEC-Q200 Crystals

Results: 896
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 32.786kHz 7pF 20ppm -40C +125C 11.929In Stock
3.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 20 PPM 2 mm x 1.2 mm - 40 C + 125 C SMD/SMT 90 kOhms 0.5 uW 2 mm 1.2 mm 0.55 mm ECX-12Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 9pF 10ppm -40C +85C 12.855In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 10 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 10MHz, 12 Pf, 3225, TOL +/-20, STAB +/-50 ppm, -40 +125 C, 100O, AEC-Q200 2.874In Stock
Min.: 1
Mult.: 1
: 3.000

10 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 10MHz, 8 Pf, 3225, TOL +/-20, STAB +/-50 ppm, -40 +125 C, 100O, AEC-Q200 2.792In Stock
Min.: 1
Mult.: 1
: 3.000

10 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 10ppm 12pF -30C +85C 5.296In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 12 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 14.7456MHz 12pF -40C +125C AEC-Q200 3.764In Stock
Min.: 1
Mult.: 1
: 3.000

14.7456 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 25ppm 10pF -40C +125C 6.266In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 10 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 16MHz 10pF 30ppm -40C +125C AEC-Q200 5.171In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16MHz 25ppm 8pF -40C +125C 6.638In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 18.432MHz 12pF 20ppm -40C +125C AEC-Q200 3.041In Stock
Min.: 1
Mult.: 1
: 3.000

18.432 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 12pF 20ppm -40C +125C AEC-Q200 4.502In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.576MHz 12pF 20ppm -40C +125C AEC-Q200 3.226In Stock
Min.: 1
Mult.: 1
: 3.000

24.576 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz 18 pF +/-30/100 ppm -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm RoHS 2.921In Stock
3.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 20 pF 30 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 mW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 28.63636MHz 12pF -40C +125C AEC-Q200 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

28.63636 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 12pF AEC ESR 100 -40C +125C 3.809In Stock
9.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 1.000

8 MHz 12 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals Crystal 8 MHz, 12 pF, 30/30 ppm, -40 +85 C AEC-Q200 Qualified 3225 Pkg 2.530In Stock
5.000Expected 12/31/2026
Min.: 1
Mult.: 1
: 1.000

8 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 500 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz 8pF AEC ESR 100 -40C +125C 6.693In Stock
1.000Expected 9/29/2026
Min.: 1
Mult.: 1
: 1.000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 8 pF ECX-33Q 25/100 ppm -40 +125 C AEC-Q200 RoHS 3.350In Stock
Min.: 1
Mult.: 1
: 3.000

8 MHz 8 pF 25 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 mW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ECX-53BQ 8.000 MHz 12 pF 5032 4 pad AECQ 20/50 ppm -40 +125 C 100O Max ESR 4.021In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 12 pF 20 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ECX-53Q 8.000 MHz 18 pF 5032 2 pad AECQ 30/150 ppm -40 +150 C 100O Max ESR 3.342In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 30 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 8 pF 25/100 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 4.402In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 8 pF 25 PPM 100 PPM - 40 C + 125 C SMD/SMT 500 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8MHz, CL 8, TOL 20 ppm, STAB 50 ppm, -40 +125 C, ESR 500O, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 4.136In Stock
3.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 3.000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
Fox / Abracon Crystals 32.768kHz 12.5pF 20ppm -40C +125C 74In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 2.1 mm x 1.3 mm - 40 C + 125 C SMD/SMT 90 kOhms 0.5 uW 2.1 mm 1.3 mm 0.6 mm K13A Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 25.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 2.822In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 16.0MHz AEC-Q200 2.0 x 1.6 x 0.5mm 3In Stock
Min.: 1
Mult.: 1

16 MHz 10 pF 10 PPM 100 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-180 AUTO-B Cut Tape AEC-Q200