Cut Tape AEC-Q200 Crystals

Results: 897
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 3225 2-SMD 30MHz Tol 20ppm Stab 50ppm -40C - 125C 12pF 40 Ohms 50In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 40MHz Tol 20ppm Stab 50ppm -40C - 125C 12pF 35 Ohms 1.259In Stock
12.000Expected 12/8/2026
Min.: 1
Mult.: 1
: 3.000

40 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 35 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 40 MHZ 8PF AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 8 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 35 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 48MHz Tol 30ppm Stab 50ppm -40C - 125C 18pF 35 Ohms 981In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 18 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 35 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 19.6608MHz Tol 20ppm Stab 50ppm -40C - 125C 12pF 70 Ohms 1.897In Stock
Min.: 1
Mult.: 1
: 1.000

19.6608 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 24.576MHz Tol 10ppm Stab 50ppm -40C - 125C 12pF 50 Ohms 691In Stock
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 12 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals AEC-Q200 CRYSTAL 28.63636MHZ 8PF SMD 728In Stock
Min.: 1
Mult.: 1
: 3.000

28.63636 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8GAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL 32.768KHZ 9PF SMD 2.598In Stock
6.000Expected 12/25/2026
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 20 PPM - 100 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 100 nW 3.2 mm 1.5 mm 0.9 mm Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL 32.768KHZ 7PF SMD 2.084In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 10 PPM - 100 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 100 nW 3.2 mm 1.5 mm 0.9 mm ABS07AIG Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 40.0000MHZ 10PF SMD 3.826In Stock
Min.: 1
Mult.: 1
: 3.000

NX Reel, Cut Tape, MouseReel AEC-Q200
ABRACON IXA18-FBFF8-8.000MHz
ABRACON Crystals Xtal 5032 2-SMD 8MHz Tol 30ppm Stab 50ppm -40C - 125C 8pF 100 Ohms 909In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 8 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm IXA18 Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.000 MHz 15ppm 50ppm 6pF 100 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 960In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-37QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz 15ppm 50ppm 6pF 100 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 640In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000 MHz 25ppm 50ppm 8pF 100 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 740In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 8 pF 25 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 27.120 MHz 25ppm 50ppm 10pF 80 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 722In Stock
Min.: 1
Mult.: 1
: 1.000

27.12 MHz 10 pF 25 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40.000 MHz 15ppm 50ppm 10pF 70 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 471In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 10 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 70 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 8pF +/-30/100 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1.136In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 8 pF 30 PPM 100 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 mOhms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 8.000 MHz 8pF +/-30/50 ppm -40 - +125C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1.773In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 8 pF 30 PPM 50 PPM SMD-2 - 40 C + 125 C SMD/SMT 100 mOhms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000 MHz 8 pF +/-25/50 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1.199In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20.000 MHz 8 pF +/-25/50 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 914In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 8 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.000 MHz 6pF 15/50 ppm -40 +125 C AEC-Q200 ECX-1637Q 2.0X1.6 mm RoHS 837In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 32.768KHZ 12.5PF SMD 18.915In Stock
30.000On Order
Min.: 1
Mult.: 1
: 3.000

NX3215SA Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz, 12.5pF, 20PPM Ultra-Minature Crystal 7.527In Stock
12.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 2 mm x 1.2 mm - 40 C + 125 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.55 mm ECX-12Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 12.5pF 10ppm -40C +85C 4.236In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 10 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768k 12.5pF 10ppm -40C +125C AEC-Q200 14.980In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 10 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200