Cut Tape AEC-Q200 Crystals

Results: 896
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals AEC-Q200 19200kHz 8p F 3.2x2.5mm 3.508In Stock
Min.: 1
Mult.: 1
: 3.000

19.2 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 20MHz 12pF 3.2x2.5mm 11.746In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24MHz 12pF 3.2x2.5mm 5.935In Stock
9.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 12 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25MHz 12pF 3.2x2.5mm 5.023In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25000kHz 8p F 3.2x2.5mm 31.480In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 20000kHz 8p F 3.2x2.5mm 3.548In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 8p F 3.2x2.5mm 2.285In Stock
24.000On Order
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 8p F 3.2x2.5mm 10.663In Stock
Min.: 1
Mult.: 1
: 100

48 MHz 8 pF 200 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 8p F 3.2x2.5mm 3.520In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 49.152MHz 1 0pF 3.2x2.5mm 4.200In Stock
Min.: 1
Mult.: 1
: 3.000

49.152 MHz 10 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40000kHz 8p F 3.2x2.5mm 4.193In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 4-SMD 14.7456MHz Tol 20ppm Stab 50ppm -40C - 125C 12pF 100 Ohms 3.046In Stock
Min.: 1
Mult.: 1
: 3.000

14.7456 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 16.384MHz Tol 20ppm Stab 50ppm -40C - 125C 12pF 70 Ohms 3.207In Stock
Min.: 1
Mult.: 1
: 3.000

16.384 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 18.432MHz Tol 20ppm Stab 50ppm -40C - 125C 12pF 70 Ohms 5.306In Stock
Min.: 1
Mult.: 1
: 3.000

18.432 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 16 MHZ 10PF 80 OHMS 20.003In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ABM10AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 25.0 MHZ 10PF SMD 2.115In Stock
18.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.55 mm ABM11AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 8 MHZ 18PF 4.084In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 10 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 5 mm 3.2 mm 0.7 mm ABM3BAIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 16.0 MHZ 12PF SMD 5.292In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 12 pF 20 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 16.0 MHZ 12PF AEC-Q200 -40+1 6.072In Stock
21.000Expected 12/21/2026
Min.: 1
Mult.: 1
: 3.000

16 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 20.0 MHZ 12PF SMD 3.287In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals 25 MHZ 12PF 50 OHMS 10.267In Stock
12.000Expected 11/26/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL 32.768KHZ 6PF SMD 5.086In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM - 100 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 100 nW 3.2 mm 1.5 mm 0.9 mm ABS07AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL 32.768KHZ 6PF SMD 5.221In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 100 nW 3.2 mm 1.5 mm 0.9 mm ABS07AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL 32.768KHZ 7PF SMD 9.574In Stock
12.000Expected 10/27/2026
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 7 pF 20 PPM - 100 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 100 nW 3.2 mm 1.5 mm 0.9 mm Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL 32.768KHZ 12.5PF SMD 5.836In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM - 100 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 100 nW 3.2 mm 1.5 mm 0.9 mm ABS Reel, Cut Tape, MouseReel AEC-Q200