SMD/SMT Crystals

Results: 17.700
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 32MHz 10pF 10ppm -10C +70C 2.593In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 10 pF 10 PPM 10 PPM 1008 (2520 metric) - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 8pF -30C +85C 2.186In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 40MHz 10ppm 15pF -40C +85C 2.709In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 15 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 18pF -40C +85C 1.921In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 25ppm 18pF -20C +70C 4.343In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 9.8304MHz 758In Stock
Min.: 1
Mult.: 1
: 1.000

9.8304 MHz Series 30 PPM 50 PPM 11.8 mm x 5.5 mm - 10 C + 70 C SMD/SMT 100 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Crystals CSM-8A, 24.576MHz, 20pF, +/-30ppm, +/-50ppm, -10C to +70 C, FUND 2.879In Stock
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 7 mm 5 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHz 18pF 100ppm -40 to 125C 1.536In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 20pF ECX-53B 1.299In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 12.000MHz 18pF 100ppm -40 to 125C 1.209In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 9 pF ECS-33B 10/10 ppm -20 +70 C 1 ppm Aging 3225 4-SMD RoHS 2.705In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 9 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals MHz THERMISTOR CRYSTAL 2.05 x 1.65 x 0.8mm 19.200MHZ 7PF 10PPM TOL 12PPM STABILITY -30 +85 C 2.685In Stock
Min.: 1
Mult.: 1
: 3.000

19.2 MHz 7 pF 10 PPM 12 PPM - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 2.05 mm 1.65 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8pF ECX-1637B 10/10 ppm -30 +85 C 1 ppm Aging 2016 4-SMD RoHS 5.159In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 30MHz 10ppm 10pF -20C +70C 2.697In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.55 mm 402 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 12MHz 18pF 30ppm -20C +70C 1.688In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 9.6MHz 18pF 30ppm -40C +85C 985In Stock
Min.: 1
Mult.: 1
: 1.000

9.6 MHz 18 pF 30 PPM 50 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 7 mm 5 mm 1.3 mm 407 Reel, Cut Tape, MouseReel
CTS Electronic Components Crystals 48.0MHz 20ppm -20C +70C 8pF 2.276In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 20 PPM 20 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.35 mm 416 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 10.0000MHZ 20PF SMD,CSM-7SSX, 50ppm, 30ppm,20pF,60 Ohm,Fundamental,-10 C 70 C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.102" (2.60mm) 967In Stock
Min.: 1
Mult.: 1
: 1.000

10 MHz 20 pF 30 PPM 50 PPM 11.4 mm x 4.8 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.7 mm 2.6 mm CSM-7SSX Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 12pF -40C +125C 1.977In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 12.0000MHZ 18PF SMD,CSM-7SSX, 50ppm, 30ppm,18pF,60 Ohm,Fundamental,-10 C 70 C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.102" (2.60mm) 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 30 PPM 50 PPM 11.4 mm x 4.8 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.7 mm 2.6 mm CSM-7SSX Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 30ppm 50ppm 12pF 50 Ohm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 5032 1.337In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.000 MHz 10 pF ECX-53B +/-25/30 ppm -40 +85C 5032 4 Pads RoHS 2.346In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF ESR 30 -20C +70C 2.095In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 50ppm -10C +70C 1.901In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 50 PPM 6 mm x 3.5 mm SMD/SMT 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 26.000MHZ 8pF 10ppm -20C +70C 1.482In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel