+ 85 C Reel Crystals

Results: 9.265
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ABRACON Crystals 32.768 KHZ 9.0PF 20PPM -40+85 16.122In Stock
177.000On Order
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ABS07 Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 12.5PF 10PPM 7In Stock
24.000Expected 1/5/2027
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 10 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ABS07 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3215 2-SMD 0.032768MHz Tol 30ppm -40C - 85C 12.5pF 70000 Ohms 8.421In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 40 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ABS07 Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 6PF SMD 2.161In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 50 kOhms 100 nW 3.2 mm 1.5 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3215 2-SMD 0.032768MHz Tol 30ppm -40C - 85C 9pF 70000 Ohms 3.530In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 40 PPM 50 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ABS07 Reel, Cut Tape
ABRACON Crystals 32.768 KHZ 6PF SMD 6.184In Stock
12.000Expected 1/15/2027
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 50 kOhms 100 nW 3.2 mm 1.5 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 4115 2-SMD 0.032768MHz Tol 20ppm -40C - 85C 9pF 70000 Ohms 2.822In Stock
9.000Expected 12/22/2026
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 20 PPM 20 PPM 4.1 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 4.1 mm 1.5 mm 0.9 mm ABS09 Reel, Cut Tape, MouseReel
ABRACON Crystals 32.768 KHZ 4.1X1.5MM +/-10PPM 6.294In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 10 PPM 4.1 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 4.1 mm 1.5 mm 0.9 mm ABS09 Reel, Cut Tape, MouseReel
ABRACON Crystals CRYSTAL 32.768KHZ 6PF SMD 5.086In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 6 pF 20 PPM - 100 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 100 nW 3.2 mm 1.5 mm 0.9 mm ABS07AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL 32.768KHZ 12.5PF SMD 5.836In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM - 100 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 100 nW 3.2 mm 1.5 mm 0.9 mm ABS Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals CRYSTAL 32.768KHZ 9PF SMD 5.996In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 100 nW 3.2 mm 1.5 mm 0.9 mm Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal MS3V-T1R-32.768kHz-9pF-20PPM-TA-QC-Au
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 4.176In Stock
Min.: 1
Mult.: 1
: 2.000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C Radial 65 kOhms 1 uW 5.2 mm 1.4 mm 1.4 mm MS3V-T1R Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 498In Stock
3.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-100 PPM -40/+85C 772In Stock
1.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 7 pF 100 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+85C 362In Stock
47.000On Order
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-10 PPM -40/+85C 1.740In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 12.5 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 1.900In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-100 PPM -40/+85C 1.072In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 7 pF 100 PPM - 40 C + 85 C SMD/SMT 75 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm CM9V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 6.0 pF +/-20 PPM -40/+85C 513In Stock
14.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 6 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM LOW ESR 933In Stock
1.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Low ESR Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM LOW ESR 1.951In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Low ESR Reel, Cut Tape, MouseReel
IQD Crystals 20MHz 18pF -40C 85C 1.388In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 50 PPM - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm HC49/4HSMX Reel, Cut Tape, MouseReel
IQD Crystals 7.3728MHz 30pF -40C 85C 744In Stock
Min.: 1
Mult.: 1
: 1.000

7.3728 MHz 50 PPM - 40 C + 85 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm HC49/4HSMX Reel, Cut Tape, MouseReel
IQD Crystals 8MHz 16pF -40C 85C 1.280In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 50 PPM - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm HC49/4HSMX Reel, Cut Tape, MouseReel
IQD Crystals 3.6864MHz 16pF -40C 85C 1.423In Stock
Min.: 1
Mult.: 1
: 1.000

3.6864 MHz 16 pF 30 PPM 50 PPM - 40 C + 85 C SMD/SMT 500 uW HC49-4HSMX Reel, Cut Tape, MouseReel