Crystals

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel AEC-Q200
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 9 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 307.200 kHz 4.0 pF +/-100 PPM -40/+85C Non-Stocked
Min.: 1.000
Mult.: 1.000

307.2 kHz 4 pF 100 PPM - 40 C + 85 C SMD/SMT 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A
Micro Crystal Crystals 153.600 kHz 9.0 pF +/-30 PPM -40/+85C Non-Stocked
Min.: 1.000
Mult.: 1.000

153.6 kHz 9 pF 30 PPM - 40 C + 85 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -55/+125C Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-30 PPM -55/+125C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

32.768 kHz 9 pF 30 PPM - 55 C + 125 C SMD/SMT 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A Reel
Micro Crystal Crystals 40.000 kHz 9.0 pF +/-30 PPM -40/+85C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

40 kHz 9 pF 30 PPM - 40 C + 85 C SMD/SMT 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A Reel
Micro Crystal Crystals 40.0000 kHz 12.5 pF +/-20 PPM -40/+85C Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

40 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel
Micro Crystal Crystals 1.2288 MHz 10.0 pF 100 PPM -55/+125C Non-Stocked
Min.: 1.000
Mult.: 1.000

1.2288 MHz 10 pF 100 PPM - 55 C + 125 C SMD/SMT 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 Non-Stocked
Min.: 2.000
Mult.: 2.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A AEC-Q200
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-100 PPM AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 9 pF 100 PPM - 55 C + 125 C SMD/SMT 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-100 PPM -40/+85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

32.768 kHz 7 pF 100 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel
Micro Crystal Crystals 1.8432 MHz 10.0 pF +/-500 PPM -40/+85C Non-Stocked
Min.: 1.000
Mult.: 1.000

1.8432 MHz 10 pF 500 PPM - 40 C + 85 C SMD/SMT 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A
Micro Crystal Crystals 32.768 kHz 6.0 pF +/-20 PPM -40/+85C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

32.768 kHz 6 pF 20 PPM - 40 C + 85 C SMD/SMT 1 uW 4.1 mm 1.5 mm 0.9 mm CC5V-T1A Reel
Micro Crystal Crystals 32.768 kHz 6.0 pF +/-20 PPM -40/+85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

32.768 kHz 6 pF 20 PPM 4.1 mm x 1.5 mm - 40 C + 85 C SMD/SMT 1 uW 4.1 mm 1.5 mm 0.9 mm CC5V-T1A Reel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM AEC-Q200 Non-Stocked
Min.: 2.000
Mult.: 2.000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A AEC-Q200
Micro Crystal Crystals 32.768 kHz 10.0 pF +/-20 PPM -40/+85C Non-Stocked
Min.: 1
Mult.: 1
: 2.000

32.768 kHz 10 pF 20 PPM - 40 C + 85 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 307.200 kHz 4.0 pF 100 PPM -55/+125C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

307.2 kHz 4 pF 100 PPM - 55 C + 125 C SMD/SMT 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A Reel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-10 PPM -55/+125C Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

32.768 kHz 9 pF 10 PPM - 55 C + 125 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-30 PPM -40/+85C Non-Stocked
Min.: 1.000
Mult.: 1.000

32.768 kHz 12.5 pF 30 PPM - 40 C + 85 C SMD/SMT 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A
Micro Crystal Crystals 40.000 kHz 9.0 pF +/-30 PPM -55/+125C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

40 kHz 9 pF 30 PPM - 55 C + 125 C SMD/SMT 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A Reel
Micro Crystal Crystals 100.000 kHz 9.0 pF +/-100 PPM -40/+85C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

100 kHz 9 pF 100 PPM - 40 C + 85 C SMD/SMT 1 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel
Micro Crystal 200239-PL04
Micro Crystal Crystals Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
SMD/SMT 1 uW 8 mm 3.7 mm 1.75 mm
Micro Crystal MS1V-T1K-32.768kHz-12.5pF-10PPM-TA-QC-Au
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-10 PPM -40/+85C Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

32.768 kHz 12.5 pF 10 PPM - 40 C + 85 C SMD/SMT 1 uW 6.1 mm 2 mm 2 mm MS1V-T1K Reel
Micro Crystal MS1V-T1K-32.768kHz-8.2pF-20PPM-TA-QC-Au
Micro Crystal Crystals 32.768 kHz 8.2 pF +/-20 PPM -40/+85C Non-Stocked
Min.: 2.000
Mult.: 2.000

32.768 kHz 8.2 pF 20 PPM - 40 C + 85 C SMD/SMT 1 uW 6.1 mm 2 mm 2 mm MS1V-T1K