8 pF 10 PPM Crystals

Results: 1.152
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 24MHz 10ppm 8pF -20C +70C 1.500In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 8 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247 Reel, Cut Tape, MouseReel
ECS Crystals 26.000MHZ 8pF 10ppm -20C +70C 1.482In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 32MHz,CL 8,TOL 10 ppm,STAB 10 ppm,-20 - +70C,ESR 50 6.497In Stock
3.000Expected 8/18/2026
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.65 mm ECX-2236 Reel, Cut Tape, MouseReel
ABRACON Crystals MHz Crystal 1008 4-SMD 52MHz +/-10ppm -30C - 85C 14.998In Stock
Min.: 1
Mult.: 1
: 15.000

52 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
TXC Corporation Crystals 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 8pF 994In Stock
Min.: 1
Mult.: 1
: 5.000

48 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1.05 mm - 30 C + 85 C SMD/SMT 100 Ohms 50 uW 1.2 mm 1.05 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
IQD Crystals 8pF 32MHz +/-10ppm ESR=80Kohms Min Temp -20 Deg C/Max +70 Deg C. 960In Stock
Min.: 1
Mult.: 1
: 5.000

32 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1 mm x 0.33 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 1.2 mm 1 mm 0.33 mm IQXC-240 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals Fundamental Quartz Crystal 2016 24MHz, 50Ohms 9.107In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 30 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 8pF 8.530In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 26MHz 8pF 965In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 8 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 105 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 38.4MHz 8pF 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 50MHz 8pF 8.654In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz 8 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 105 C SMD/SMT 22 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
ABRACON Crystals MHz Crystal 1008 4-SMD 40MHz +/-10ppm -30C - 85C 823In Stock
Min.: 1
Mult.: 1
: 15.000

40 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 48MHz +/-10ppm -30C - 85C 695In Stock
Min.: 1
Mult.: 1
: 15.000

48 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 59.97MHz +/-10ppm -30C - 85C 1.000In Stock
Min.: 1
Mult.: 1
: 15.000

59.97 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 60MHz +/-10ppm -30C - 85C 1.000In Stock
Min.: 1
Mult.: 1
: 15.000

60 MHz 8 pF 10 PPM 10 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 76.8MHz +/-12ppm -30C - 85C 955In Stock
Min.: 1
Mult.: 1
: 15.000

76.8 MHz 8 pF 10 PPM 12 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals MHz Crystal 1008 4-SMD 80MHz +/-12ppm -30C - 85C 915In Stock
Min.: 1
Mult.: 1
: 15.000

80 MHz 8 pF 10 PPM 12 PPM 0403 (1008 metric) - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 1 mm 0.8 mm 0.25 mm ABM14N Reel, Cut Tape
ABRACON Crystals Xtal 12MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 100 Ohms 978In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 16MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 70 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 24MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 50 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 25MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 50 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 26MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 50 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 32MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 40 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 48MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 30 Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 16MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 70 Ohms 999In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 70 Ohms 10 uW 2.5 mm 2 mm 0.65 mm ABM10N Reel, Cut Tape, MouseReel