8 pF 10 PPM Crystals

Results: 1.146
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 32.000 MHz 8 pF 10/20 ppm -40 +85 C ECX-1637B 1 ppm aging 2.0 x 1.6 mm RoHS 2.125In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 12MHZ 8pF 10ppm 15ppm -30 C 85 C 368In Stock
1.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1.000

12 MHz 8 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 130 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape
ECS Crystals CRYSTAL 16MHZ 8pF 10ppm 20ppm -40 C 85 C 3.601In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25MHZ 8pF 10ppm 10ppm -20 C 70 C 1.488In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 8 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 25MHZ 8pF 10ppm 20ppm -40 C 85 C 472In Stock
8.000On Order
Min.: 1
Mult.: 1
: 1.000

25 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8pF ECX-2236B 10/10 ppm -30 +85 C 1 ppm Aging 2520 4-SMD RoHS 189In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8pF ECX-1637B 10/10 ppm -30 +85 C 1 ppm Aging 2016 4-SMD RoHS 4.002In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32MHZ 8pF 10ppm 15ppm -30 C 85 C 2.238In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 8 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Crystals 32.000 MHz 8pF ECX-1637B 10/15 ppm -30 +85 C 1 ppm Aging 2016 4-SMD RoHS 2.594In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 8 pF ECS-33B 10/15 ppm -40 +85 C 1 ppm Aging 3225 4-SMD RoHS 2.358In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 8 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 48MHZ 8pF 10ppm 15ppm -30 C 85 C 943In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 8 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals Crystal,50MHz, 15ppm, 10ppm,8pF,50 Ohms,Fundamental,-30 C 85 C,Surface Mount,4-SMD, No Lead,0.063" L x 0.047" W (1.60mm x 1.20mm),0.014" (0.35mm) 1.103In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 8 pF 10 PPM 15 PPM - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.000MHZ ECX-1048B 10ppm 10ppm 8pF 150 Ohm Fundamental -30 C 85 C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm) 610In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 100 Ohms 100 uW 1.2 mm 1 mm 0.33 mm ECX-1048B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.0000MHZ 8PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 307In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 32.0000MHZ 8PF SMD, ESR 50, 10ppm, 10ppm, -30 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 790In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
Epson Timing Crystals XTAL MHZ +/-10PPM +/-20PPM-40 85C 8.0PF 250TR 2.686In Stock
4.000Expected 1/27/2027
Min.: 1
Mult.: 1
: 250

25 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel

Epson Timing Crystals TSX-3225 32.00M-80AAAAU40RG0: XTAL MHZ 8.0PF +/-10PPM +/-10PPM -20 75CESR=40 OHM DL=200uW 1K TR 1.428In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 75 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape
Epson Timing Crystals MINI XTL MHZ +/-10PPM +/-10PPM-20 75C 8.0PF BULK 9In Stock
Min.: 1
Mult.: 1

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.5 mm FA-128 Bulk
Epson Timing Crystals 16MHz 10PPM -20C +70C 8.0pF 46In Stock
250Expected 12/28/2026
Min.: 1
Mult.: 1
: 250

16 MHz 8 pF 10 PPM 12 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 200 uW 2.5 mm 2 mm 0.55 mm FA-20H Reel, Cut Tape, MouseReel
Epson Timing Crystals XTAL +/-10PPM +/-10PPM-20 75C 8.0PF 250TR 323In Stock
Min.: 1
Mult.: 1
: 250

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.55 mm FA-20H Reel, Cut Tape
Epson Timing Crystals XTAL +/-10PPM +/-10PPM-20 75C 8.0PF 3K TR 2.903In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.55 mm FA-20H Reel, Cut Tape
Epson Timing Crystals XTAL MHZ +/-10PPM+/-20PPM-40 85C 8.0PF 250T/R 7In Stock
Min.: 1
Mult.: 1
: 250

16 MHz 8 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.55 mm FA-20H Reel, Cut Tape
Epson Timing Crystals XTAL MHZ +/-10PPM+/-18PPM-40 85C 8.0PF 2K TR 911In Stock
Min.: 1
Mult.: 1
: 2.000

16 MHz 8 pF 10 PPM 18 PPM - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
Epson Timing Crystals XTAL MHZ +/-10PPM +/-20PPM-40 85C 8.0PF 1K TR 49In Stock
3.000Expected 1/26/2027
Min.: 1
Mult.: 1
: 1.000

25 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Reel, Cut Tape, MouseReel
Epson Timing Crystals XTAL MHZ +/-10PPM +/-20PPM-40 85C 8.0PF BULK - CUT TAPE 16In Stock
Min.: 1
Mult.: 1

25 MHz 8 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.6 mm TSX-3225 Bulk