10 pF SMD/SMT Crystals

Results: 3.031
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification

ECS Crystals 24MHz 10pF 30ppm -40C +125C AEC-Q200 1.253In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 10ppm 10pF -40C +85C 440In Stock
2.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 10 pF 10 15 -40 +85 C 2 ppm Max. ESR = 50 6.078In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 24,STABILITY 20ppm,TOLERANCE 20ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1.727In Stock
2.960Expected 9/4/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 10pF -40C +125C 1.312In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 25 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 10pF 30ppm -40C +125C AEC-Q200 303In Stock
3.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24.0MHz 10ppm 10pF -20C +70C 1.478In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247 Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 10pF 25ppm -10C +70C 310In Stock
1.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 10pF 10ppm -10C +70C 848In Stock
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 10pF 20ppm -20C +70C 979In Stock
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 10 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 24.576 MHz 10 pF 10 20 -20 +70 C 2 ppm Max. ESR = 50 3.418In Stock
Min.: 1
Mult.: 1
: 3.000

24.576 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10pF 25ppm -10C +70C 709In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 10pF -20C +70C 1.040In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 25ppm 30ppm 10pF 40 Ohm Fundamental -20 C 70 C - Surface Mount 4-SMD, 3225 4.621In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 25 PPM 30 PPM - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10ppm 10pF -20C +70C 1.053In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10 pF ECS-33B +/-10/10 ppm -30 ~ +85C +/-1 ppm Aging 3225 4-SMD RoHS 2.419In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 10 PPM 10 PPM / C SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10ppm 10pF -20C +70C 1.710In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10pF 20ppm -20C +70C 802In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

25 MHz 10 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 20ppm,TOLERANCE 10ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 4.606In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 10pF -40C +125C 3.028In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 25MHz 10pF 30ppm -40C +125C AEC-Q200 1.940In Stock
3.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 10ppm 10pF -40C +85C 1.598In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20ppm 10pF -40C +85C 1.817In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10 pF 10 20 -40 +85 C 2 ppm Max. ESR = 50 4.032In Stock
9.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 15ppm,TOLERANCE 10ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 6.825In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel