10 pF 10 PPM Crystals

Results: 1.046
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals ESR 30,FREQ 40,STABILITY 10ppm,TOLERANCE 10ppm,CL 10pF,AGING 2 ppm ,-20 +70 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 537In Stock
6.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 3.000

40 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz ESR 40 10pF-30C +85C 2.815In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 10 pF 10 10 -20 +70 C 2 ppm Max. ESR = 40 7.073In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 10 pF 10 10 -30 +85 C 2 ppm Max. ESR = 40 2.361In Stock
24.000Expected 1/19/2027
Min.: 1
Mult.: 1
: 3.000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 10ppm 10pF -10C +70C 1.269In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 10ppm 10pF -20C +70C 1.582In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 10ppm 10pF -10C +70C 737In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 48MHz 10pF 10ppm -30C +85C 603In Stock
3.000Expected 1/19/2027
Min.: 1
Mult.: 1
: 3.000

48 MHz 10 pF 10 PPM 10 PPM 1.2 mm x 1 mm - 30 C + 85 C SMD/SMT 100 Ohms 50 uW 1.2 mm 1 mm 0.33 mm ECX-1048 Reel, Cut Tape, MouseReel
ECS Crystals ECX-53B 8.000 MHz 10 pF 5032 4 pad 10/10 ppm -20 +70 C 100O Max ESR 2.054In Stock
Min.: 1
Mult.: 1
: 1.000

8 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 8MHz 10 pF 3225 TOL +/-10, STAB +/-30 ppm, -40 +85 C, 400O 3.763In Stock
Min.: 1
Mult.: 1
: 3.000

8 MHz 10 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz,CL 10,TOL 10 ppm,STAB 25 ppm,-40 +85 C,ESR 400O 1.801In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

8 MHz 10 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 10 pF ECS-33B 10/10 ppm -20 +70 C 1 ppm Aging 3225 4-SMD RoHS 1.730In Stock
Min.: 1
Mult.: 1
: 3.000

12 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 10pF ECX-2236B 10/15 ppm -30 +85 C 1 ppm Aging 2520 4-SMD RoHS 352In Stock
3.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 3.000

12 MHz 10 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 130 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10 pF ECS-33B 10/10 ppm -20 +70 C 1 ppm Aging 3225 4-SMD RoHS 2.168In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10pF ECX-2236B 10/20 ppm -40 +85 C 1 ppm Aging 2520 4-SMD RoHS 908In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10pF ECX-1637B 10/20 ppm -40 +85 C 1 ppm Aging 2016 4-SMD RoHS 2.044In Stock
9.000Expected 12/1/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 10pF ECX-1637B 10/10 ppm -30 +85 C 1 ppm Aging 2016 4-SMD RoHS 1.666In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 10 pF +/-10/30 ppm -40 +85 C CSM-3X Package 25In Stock
1.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1.000
20 MHz 10 pF 10 PPM 30 PPM CSM-3X - 60 C + 105 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape
ECS Crystals CRYSTAL 32.000MHZ ECX-1637 Low G Sensitivity 10ppm 20ppm 10pF 40 Ohm Fundamental -40 C 85 C Surface Mount 4-SMD, No Lead 2.0mm x 1.60mm) (0.45mm) 1.512In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 10 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF ECX-1637B2 +/-10/15ppm -40 +85C 2016 4-SMD RoHS 50O Ohms 6.176In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF ECX-1247 +/-10/20 ppm -40 +85C 1612 4-SMD RoHS 60O Max ESR 2.776In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm CDX-2292 Reel, Cut Tape, MouseReel
ECS Crystals ECX-2236B, 40MHz, 10pF, 10ppm, 10ppm, -20C +70 C, 1ppm Aging, 2520, 4-SMD, RoHS 1.653In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16MHZ 10pF 10ppm 10ppm -20 C 70 C 1.499In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape
ECS Crystals CRYSTAL 32MHZ 10pF 10ppm 10ppm -20 C 70 C 2.594In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape
ECS Crystals CRYSTAL 32MHZ 10pF 10ppm 20ppm -40 C 85 C 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape