10 pF - 40 C Crystals

Results: 1.399
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 20MHz 10ppm 10pF -40C +85C 777In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals ESR 70,FREQ 20,STABILITY 20ppm,TOLERANCE 20ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3.228In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 10pF 30ppm -40C +125C AEC-Q200 2.117In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20.000 MHz 25ppm 50ppm 10pF 100 Ohm Fundamental Ruggedized -40 C 125 C AEC-Q200 Surface Mount 4-SMD, 2016 68In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 10 pF 25 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 24MHz 10pF -40C +85C 610In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 20 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 10pF -40C +125C 1.074In Stock
3.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 24MHz 10pF 30ppm -40C +125C AEC-Q200 1.253In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 10ppm 10pF -40C +85C 440In Stock
2.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1.000

24 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 10 pF 10 15 -40 +85 C 2 ppm Max. ESR = 50 6.078In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 24,STABILITY 20ppm,TOLERANCE 20ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1.703In Stock
3.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 10,TOL 10 ppm,STAB 15 ppm,-40 +85 C,ESR 80O 6.016In Stock
3.000Expected 8/26/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 10pF -40C +125C 1.312In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 25 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 10pF 30ppm -40C +125C AEC-Q200 303In Stock
3.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 25ppm 10pF -40C +125C 3.028In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200

ECS Crystals 25MHz 10pF 30ppm -40C +125C AEC-Q200 1.958In Stock
3.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 10ppm 10pF -40C +85C 1.598In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20ppm 10pF -40C +85C 1.817In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10 pF 10 20 -40 +85 C 2 ppm Max. ESR = 50 4.042In Stock
9.000Expected 12/15/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY 20ppm,TOLERANCE 20ppm,CL 10pF,AGING 2 ppm ,-40 C 85 C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4.140In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10pF 30ppm -40C +125C AEC-Q200 2.269In Stock
12.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 25.000 MHZ 10PF SMD, ESR 50, 10ppm, 20ppm, -40 C 85 C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 w Max 1 ppm 1st Year Max 612In Stock
7.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1.000

25 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-37BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 10pF -40C +125C 516In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 10 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 20ppm 10pF -40C +85C 969In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 10 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel

ECS Crystals 26MHz 10pF 30ppm -40C +125C AEC-Q200 839In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 20ppm 10pF -40C +85C 530In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel