3.2 mm 2.5 mm Crystals

Results: 4.651
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 8.000 MHz,CL 10,TOL 10 ppm ,STAB 10 ppm,-20 +70 C,ESR 400O, 3.2X2.5 mm 1.057In Stock
3.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 3.000

8 MHz to 54 MHz 50 PPM - 20 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape
ECS Crystals CRYSTAL 12MHZ 12pF 10ppm 15ppm -30 C 85 C 1.545In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz, CL 12 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200, ECX-33Q 3.2X2.5 mm ESR 100O RoHS 825In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 12MHZ 8pF 15ppm 50ppm -40 C 125 C 1.244In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16MHZ 8pF 10ppm 20ppm -40 C 85 C 3.351In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 16MHZ 8pF 15ppm 15ppm -30 C 85 C 762In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 8 pF 15 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 16MHZ 9pF 10ppm 10ppm -30 C 85 C 583In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 9 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 16MHZ 9pF 10ppm 15ppm -40 C 85 C 1.934In Stock
Min.: 1
Mult.: 1
: 1.000

16 MHz 9 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 20MHZ 8pF 15ppm 50ppm -40 C 125 C 2.232In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 18,TOL 20 ppm ,STAB 50 ppm,-40 +85 C,ESR 40O 2.260In Stock
Min.: 1
Mult.: 1
: 3.000

8 MHz to 54 MHz 50 PPM - 20 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape
ECS Crystals 24.000 MHz, CL 18 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40O RoHS 943In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 24MHZ 9pF 10ppm 20ppm -40 C 105 C 990In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 9 pF 10 PPM 20 PPM SMD-4 - 40 C + 105 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 24.000 MHz 9 pF ECS-33B 10/15 ppm -40 +85 C 1 ppm Aging 3225 4-SMD RoHS 2.436In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 9 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz, CL12 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40O RoHS 293In Stock
1.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 25MHZ 18pF 10ppm 10ppm -30 C 85 C 4.657In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz, CL18 pF TOL 25 ppm, STAB 100 ppm, -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40O RoHS 992In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 25MHZ 8pF 10ppm 10ppm -20 C 70 C 1.488In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 8 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 25MHZ 8pF 10ppm 20ppm -40 C 85 C 120In Stock
8.000On Order
Min.: 1
Mult.: 1
: 1.000

25 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25MHZ 8pF 15ppm 50ppm -40 C 125 C 1.044In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape
ECS Crystals 26MHz, CL 12, TOL 20 ppm, STAB 50 ppm, -40 +125 C, ESR 40O, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 1.127In Stock
Min.: 1
Mult.: 1
: 3.000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals CRYSTAL 26MHZ 9pF 10ppm 10ppm -30 C 85 C 554In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 9 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals CRYSTAL 32MHZ 12pF 10ppm 10ppm -30 C 85 C 1.397In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 12 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 32MHz 6 pF ECS-33B 10/20 ppm -40 +85 C 1 ppm Aging 3225 4-SMD RoHS 85In Stock
Min.: 1
Mult.: 1
: 3.000

10 MHz to 54 MHz 15 PPM - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Crystals 32.000 MHz 8 pF ECS-33B 7/10 ppm -20 +70 C 1 ppm Aging 3225 4-SMD RoHS 2.991In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 7 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32MHZ 9pF 10ppm 15ppm -40 C 85 C 2.495In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 9 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape