3.2 mm 2.5 mm Crystals

Results: 4.651
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 25MHz 18pF 20ppm -20C +70C 836In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 20ppm -40C +85C 573In Stock
3.000Expected 9/15/2026
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 18 pF ECS-33B +/-10/10 ppm -30 ~ +85C +/-1 ppm Aging 3225 4-SMD RoHS 27In Stock
3.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 18 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000MHZ 18PF SMD Tape & Reel (TR) ECX-33QZ 25ppm 100ppm Fundamental -40 C 125 C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 651In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25MHz 20pF 25ppm -10C +70C 3.276In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 20 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20pF 25ppm -30C +85C 1.914In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 20 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 20,TOL 50 ppm,STAB 50 ppm,-20 +70 C,ESR 40O 3.404In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 20,TOL 10 ppm,STAB 10 ppm,-20 +70 C,ESR 40O 2.855In Stock
3.000Expected 12/1/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 20,TOL 20 ppm ,STAB 20 ppm ,-40 +85 C,ESR 40O 2.635In Stock
3.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 20 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 8pF -40C +85C 1.230In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 8,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 40O 3.749In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20ppm 8pF -40C +85C 705In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

25 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 8pF 15ppm -40C +85C 1.189In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 8 pF 15 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 8pF 15ppm -30C +85C 1.290In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 8 pF ECS-33B +/-10/25 ppm -40 - +105C +/-1 ppm Aging 3225 4-SMD RoHS 190In Stock
3.000Expected 9/3/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 10 PPM 25 PPM SMD-4 - 40 C + 105 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10pF -40C +125C 516In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 10 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 20ppm 10pF -40C +85C 969In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 10 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 10pF -20C +70C 22In Stock
1.000Expected 12/1/2026
Min.: 1
Mult.: 1
: 1.000

26 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 20ppm 8pF -40C +85C 755In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 8pF 15ppm -30C +85C 1.220In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 10pF 25ppm -10C +70C 1.874In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 25ppm 10pF -20C +70C 338In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 10ppm 10pF -20C +70C 500In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 12pF 25ppm -20C +70C 810In Stock
Min.: 1
Mult.: 1
: 1.000

27 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 12pF 20ppm -40C +125C AEC-Q200 1.306In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200