2 mm Crystals

Results: 2.732
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 40.000 MHz 10 pF 10 10 -30 - +85C 2 ppm Max. ESR = 40 2.361In Stock
24.000Expected 11/27/2026
Min.: 1
Mult.: 1
: 3.000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 40,FREQ 40,STABILITY 15ppm,TOLERANCE 10ppm,CL 8pF,AGING 2 ppm ,-30 - +85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1.855In Stock
3.000Expected 12/1/2026
Min.: 1
Mult.: 1
: 3.000

40 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 15ppm 50ppm 8pF 70 Ohm Fundamental Ruggedized -40C - 125C AEC-Q200 Surface Mount 4-SMD, 2016 259In Stock
Min.: 1
Mult.: 1
: 1.000

40 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 70 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 48MHz 20ppm 10pF -40C +85C 578In Stock
Min.: 1
Mult.: 1
: 1.000

48 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 25ppm 8pF -40C +85C 24In Stock
Min.: 1
Mult.: 1
: 1.000

50 MHz 8 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 8pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 27In Stock
1.000Expected 8/19/2026
Min.: 1
Mult.: 1
: 1.000

50 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 12pF ECX-1637B 10/20 ppm -40 - +85C 1 ppm Aging 2016 4-SMD RoHS 605In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz 12 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 12pF ECX-1637B 10/10 ppm -30 - +85C 2016 4-SMD RoHS 3.016In Stock
2.900Expected 8/25/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 12 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10pF ECX-1637B 10/20 ppm -40 - +85C 1 ppm Aging 2016 4-SMD RoHS 2.044In Stock
9.000Expected 12/1/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 12 pF ECX-1637B 7/10ppm -20 - +70C 1 ppm Aging 2016 4-SMD RoHS 2.522In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 12 pF 7 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 10pF ECX-1637B 10/10 ppm -30 - +85C 1 ppm Aging 2016 4-SMD RoHS 1.666In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm 1.342In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 8 pF 30/50 ppm -40 - +125C AEC-Q200 ECX-1637Q 2.0 X 1.6 mm RoHS 180In Stock
3.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 32.000MHZ ECX-1637 Low G Sensitivity 10ppm 20ppm 10pF 40 Ohm Fundamental -40C - 85C Surface Mount 4-SMD, No Lead 2.0mm x 1.60mm) (0.45mm) 1.512In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 10 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF ECX-1637B2 +/-10/15ppm -40 +85C 2016 4-SMD RoHS 50O Ohms 6.176In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 6 pF ECX-1637B 10/10ppm -30 - +85C 1 ppm Aging 2016 4-SMD RoHS 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 6 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Crystals 32.000 MHz 8 pF ECX-1637B 7/10ppm -30 - +85C 1 ppm Aging 2016 4-SMD RoHS 511In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 8 pF 7 PPM 10 PPM - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Crystals 32.000 MHz 8 pF 10/20 ppm -40 - +85C ECX-1637B 1 ppm aging 2.0 x 1.6 mm RoHS 2.125In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 39.000 MHz 10 pF ECX-1637 +/-8/35 ppm -40 +125C +/-3 ppm Aging 2016 RoHS 3.249In Stock
Min.: 1
Mult.: 1
: 3.000

39 MHz 10 pF 8 PPM 35 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 35 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32MHZ 10pF 10ppm 20ppm -40C - 85C 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Crystals 32MHz 6pF ECX-1637B 10/20 ppm -40 - +85C 1 ppm Aging 2016 4-SMD RoHS 1.768In Stock
Min.: 1
Mult.: 1
: 3.000

16 MHz to 50 MHz 10 PPM - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.8 mm ECX-1637B Reel, Cut Tape
ECS Crystals 32.000 MHz 8pF ECX-1637B 10/10 ppm -30 - +85C 1 ppm Aging 2016 4-SMD RoHS 4.002In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32MHZ 8pF 10ppm 15ppm -30C - 85C 2.238In Stock
Min.: 1
Mult.: 1
: 1.000

32 MHz 8 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Crystals 32.000 MHz 8pF ECX-1637B 10/15 ppm -30 - +85C 1 ppm Aging 2016 4-SMD RoHS 2.594In Stock
Min.: 1
Mult.: 1
: 3.000

32 MHz 8 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 6pF 15/50 ppm -40 - +125C AEC-Q200 ECX-1637Q 2.0X1.6 mm RoHS 38In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 6 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637Q Reel, Cut Tape, MouseReel