20 MHz SMD/SMT Crystals

Results: 938
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 20MHz 25ppm 12pF -40C +85C 3.470In Stock
4.000Expected 1/19/2027
Min.: 1
Mult.: 1
: 1.000

20 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 12pF AEC-Q200 -40C +85C 1.065In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20MHz 18pF 50ppm -40C +85C 380In Stock
1.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF ESR 50 20ppm -20C +70C 956In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 500 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 20ppm 18pF -20C +70C 720In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 18pF -20C +70C 658In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 20ppm 18pF -20C +70C 534In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF 20ppm -40C +85C 4.575In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 20 PPM 30 PPM ECX-32 - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 0.8 mm 2.5 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 18 pF 20/30 ppm -40 +85 C 3225 4-SMD, RoHS 3.033In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 18 pF +/-30/100 ppm -40 +125 C AEC-Q200 ECX-33Q 3.2X2.5 mm RoHS 2.025In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 18 pF 30 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 25.000 MHZ 18PF SMD,CSM-7X, 30ppm, 30ppm,18pF,30 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 769In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF ESR 30 20ppm -40C +125C 760In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 20 PPM 50 PPM HC-49/US - 40 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF 50ppm -40C +85C 2.207In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 30 PPM 50 PPM HC-49/US - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 10.3 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF 30ppm -10C +70C 2.281In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 18 pF 30 PPM 50 PPM HC-49/USX - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20.0000MHZ 20PF SMD,ECX-64B, 50ppm, 30ppm,20pF,40 Ohm,Fundamental,-10 C 70 C,4-SMD, No Lead (DFN, LCC),0.236" L x 0.138" W (6.00mm x 3.50mm),0.043" (1.10mm) 648In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 20pF -40C +85C 11In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 20pF -10C +70C 465In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHz 20pF 10ppm -20C +70C 817In Stock
2.000Expected 12/1/2026
Min.: 1
Mult.: 1
: 1.000

20 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 20pF 50ppm -40C +85C 5.705In Stock
3.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 3.000

20 MHz 20 pF 30 PPM 50 PPM CSM-3X - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 20pF 50ppm -10C +70C 4.761In Stock
Min.: 1
Mult.: 1
: 3.000

20 MHz 20 pF 30 PPM 50 PPM CSM-3X - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Crystals 20.000MHZ 8pF 10ppm -20C +70C 816In Stock
1.000Expected 12/29/2026
Min.: 1
Mult.: 1
: 1.000

20 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 8pF AEC ESR 40 -40C +150C 49In Stock
2.000Expected 9/8/2026
Min.: 1
Mult.: 1
: 1.000

20 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 20MHz 20ppm 8pF -40C +85C 1.345In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 8pF 15ppm -30C +85C 1.060In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 8pF 15ppm -40C +85C 330In Stock
Min.: 1
Mult.: 1
: 1.000

20 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel