20 MHz Reel Crystals

Results: 933
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
TXC Corporation Crystals 20MHz 30ppm 18pF -40C +85C Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

20 MHz 18 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 20MHz 30ppm 20pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

20 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 20MHz 30ppm 22pF -40C +85C Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

20 MHz 22 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 20.000MHz 10ppm -20 +70C 10pF Non-Stocked Lead-Time 17 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

20 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 10 C + 70 C SMD/SMT 100 Ohms 2.5 mm 2 mm 0.55 mm 8Z Reel
TXC Corporation Crystals 20.00MHz 30ppm 12pF -40 to 85C Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

20 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 5 mm 3.2 mm 1.2 mm AA Reel AEC-Q200
TXC Corporation Crystals 20MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

20 MHz 12 pF 30 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 5.0x3.2 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-20 to 70C), 18pF Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
20 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.9 mm Reel
TXC Corporation AM-20.000MALI-T
TXC Corporation Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-150ppm (-40 to 125C), 16pF - AEC-Q200 Certified Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
20 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200