16.9344 MHz Crystals

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
TXC Corporation Crystals 16.934MHz 8pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

16.9344 MHz 8 pF 30 PPM 30 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation Crystals 16.934MHz 15pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

16.9344 MHz 15 pF 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel AEC-Q200
TXC Corporation AM-16.9344MAGV-T
TXC Corporation Crystals 16.9344MHz 8pF 30ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
: 3.000

16.9344 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape AEC-Q200