14.318 MHz SMD/SMT Crystals

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 3225 2-SMD 14.318MHz Tol ?50ppm Stab ?100ppm -40?C ~ 125?C 8pF 100 Ohms 1.399In Stock
Min.: 1
Mult.: 1
: 1.000

14.318 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 14.318MHz 20pF -10C 60C 837In Stock
Min.: 1
Mult.: 1
: 1.000

14.318 MHz 20 pF 50 PPM HC-49/S - 10 C + 60 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm HC49/4HSMX Reel, Cut Tape, MouseReel
IQD Crystals 3.2 x 2.5mm; 14.3180MHz; 30/50/-40 to 125C/8 FUND;ESR 120 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

14.318 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 3.2 x 2.5mm; 14.3180MHz; 50/100/-40 to 125C/8 FUND;ESR 120 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

14.318 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
Fox / Abracon Crystals SMD Crystal, 14.31818 MHz, Tolerance 30.0 ppm, Stability 50.0 ppm, -20 To +70 C, 32pF, 13.2 x 4.8 mm Non-Stocked
Min.: 1
Mult.: 1
: 1.000

14.318 MHz 30 PPM 50 PPM 13.5 mm x 5 mm SMD/SMT 40 Ohms 0.1 mW 13.5 mm 5 mm 4.5 mm C4SD Reel, Cut Tape