30 PPM Reel Crystals

Results: 6.351
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals CRYSTAL 25.000 MHZ 18PF SMD,CSM-7X, 30ppm, 30ppm,18pF,30 Ohm,Fundamental,-40 C 85 C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.126" (3.20mm) 1.040In Stock
Min.: 1
Mult.: 1
: 1.000

24 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 20pF -10C +70C 987In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

24 MHz 20 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 8pF -40C +85C 1.212In Stock
2.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 1.000

24 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 10pF 25ppm -10C +70C 310In Stock
1.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 18pF 25ppm -20C +70C 827In Stock
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 18pF 20ppm -40C +85C 176In Stock
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 18 pF 20 PPM 30 PPM ECX-32 - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 0.8 mm 2.5 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF -40C +85C 1.780In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 10pF 25ppm -10C +70C 709In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 10pF -20C +70C 1.040In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 25ppm 30ppm 10pF 40 Ohm Fundamental -20 C 70 C - Surface Mount 4-SMD, 3225 4.621In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 10 pF 25 PPM 30 PPM - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 12pF -20C +70C 172In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 12pF -40C +85C 5.023In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 12,TOL 25 ppm,STAB 30 ppm,-40 +85 C,ESR 40O 1.101In Stock
3.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 3.000

25 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 12pF -40C +85C 2.360In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 12 pF 25 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 30ppm -10C +70C 826In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 18pF -20C +70C 714In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 25ppm -20C +70C 1.750In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 25 PPM 30 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20ppm 30ppm 18pF 30 Ohm Fundamental -40 C 85 C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) 2.524In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 25ppm 30ppm -40C +85C 87In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 25 PPM 30 PPM HC-49/US - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 3.2 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 20pF -10C +70C 350In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 20 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 25ppm 8pF -40C +85C 1.260In Stock
Min.: 1
Mult.: 1
: 1.000

25 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 8,TOL 20 ppm ,STAB 30 ppm,-40 +85 C,ESR 40O 3.749In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 20ppm 8pF -40C +85C 705In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

25 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 20ppm 10pF -40C +85C 969In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 10 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 25ppm 18pF -20C +70C 860In Stock
Min.: 1
Mult.: 1
: 1.000

26 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel